RS PRO 62.4W Plug-In AC/DC Adapter 48V dc Output, 1.3A Output

Технически документи
Спецификации
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
C14
Output Voltage
48V dc
Input Voltage
100 → 240V
Output Current
1.3A
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 mm Connector
Input Connector
C14
Number of Outputs
1
Power Rating
62.4W
Cable Length
1.5m
Efficiency
88%
Width
53mm
Depth
32mm
Minimum Temperature
0°C
Line Regulation Range
±1%
Energy Efficiency Level
VI
Load Regulation
±5%
Length
120mm
Series
66JYH
Страна на произход
China
€ 31,60
€ 31,60 Всеки (ex VAT)
1
€ 31,60
€ 31,60 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 31,60 |
5 - 9 | € 30,66 |
10 - 24 | € 29,71 |
25 - 49 | € 28,76 |
50+ | € 27,81 |
Технически документи
Спецификации
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
C14
Output Voltage
48V dc
Input Voltage
100 → 240V
Output Current
1.3A
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 mm Connector
Input Connector
C14
Number of Outputs
1
Power Rating
62.4W
Cable Length
1.5m
Efficiency
88%
Width
53mm
Depth
32mm
Minimum Temperature
0°C
Line Regulation Range
±1%
Energy Efficiency Level
VI
Load Regulation
±5%
Length
120mm
Series
66JYH
Страна на произход
China