RS PRO 60W LED Batten Light, 220 → 240 V Batten Twin Batten, 1 Lamp , 1500mm Long, IP20

Технически документи
Спецификации
Brand
RS ProType
Twin Batten
Batten Type
Single
Length
1500mm
Width
58mm
Luminosity
6000lm
Depth
65mm
Wattage
60W
Number of Lamps
1
EU Energy Efficiency Rating
E
UK Energy Efficiency Rating
E
Colour Tone
Cool White, Daylight, Warm White
Lamp Type
LED
Colour Temperature
3000 K, 4000 K, 6500K
Life Hours
50000h
Colour Reference
White
Voltage Rating
220 → 240 V
Anti-corrosive
No
IP Rating
IP20
Standards Met
BS EN 60598, CE
Страна на произход
China
€ 47,40
€ 47,40 Всеки (ex VAT)
1
€ 47,40
€ 47,40 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProType
Twin Batten
Batten Type
Single
Length
1500mm
Width
58mm
Luminosity
6000lm
Depth
65mm
Wattage
60W
Number of Lamps
1
EU Energy Efficiency Rating
E
UK Energy Efficiency Rating
E
Colour Tone
Cool White, Daylight, Warm White
Lamp Type
LED
Colour Temperature
3000 K, 4000 K, 6500K
Life Hours
50000h
Colour Reference
White
Voltage Rating
220 → 240 V
Anti-corrosive
No
IP Rating
IP20
Standards Met
BS EN 60598, CE
Страна на произход
China