RS PRO 6063 Non Return Valve 3/8 in Male Inlet, 2 to 8bar

Технически документи
Спецификации
Brand
RS ProInlet Connection Type
Threaded
Threaded Inlet Connection
3/8 in Male
Outlet Connection Type
Threaded
Manufacturer Series
6063
Threaded Inlet Gender
Male
Minimum Operating Pressure
2bar
Maximum Operating Pressure
8 bar
Maximum Operating Temperature
+80°C
Threaded Outlet Gender
Female
Threaded Inlet Thread Size
3/8in
Threaded Outlet Thread Size
3/8in
Body Material
Brass
Minimum Operating Temperature
-20°C
Operating Pressure Range
2 to 8bar
Страна на произход
Italy
€ 356,48
€ 356,48 1 Bag of 10 (ex VAT)
1
€ 356,48
€ 356,48 1 Bag of 10 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProInlet Connection Type
Threaded
Threaded Inlet Connection
3/8 in Male
Outlet Connection Type
Threaded
Manufacturer Series
6063
Threaded Inlet Gender
Male
Minimum Operating Pressure
2bar
Maximum Operating Pressure
8 bar
Maximum Operating Temperature
+80°C
Threaded Outlet Gender
Female
Threaded Inlet Thread Size
3/8in
Threaded Outlet Thread Size
3/8in
Body Material
Brass
Minimum Operating Temperature
-20°C
Operating Pressure Range
2 to 8bar
Страна на произход
Italy