RS PRO 6063 Non Return Valve 1/2 in Male Inlet, 2 to 8bar

Номер на артикул на RS: 187-5699Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Inlet Connection Type

Threaded

Threaded Inlet Connection

1/2 in Male

Outlet Connection Type

Threaded

Manufacturer Series

6063

Threaded Inlet Gender

Male

Minimum Operating Pressure

2bar

Maximum Operating Pressure

8 bar

Maximum Operating Temperature

+80°C

Threaded Outlet Gender

Female

Threaded Inlet Thread Size

1/2in

Threaded Outlet Thread Size

1/2in

Body Material

Brass

Minimum Operating Temperature

-20°C

Operating Pressure Range

2 to 8bar

Страна на произход

Italy

Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO 6063 Non Return Valve 1/2 in Male Inlet, 2 to 8bar

P.O.A.

RS PRO 6063 Non Return Valve 1/2 in Male Inlet, 2 to 8bar
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Inlet Connection Type

Threaded

Threaded Inlet Connection

1/2 in Male

Outlet Connection Type

Threaded

Manufacturer Series

6063

Threaded Inlet Gender

Male

Minimum Operating Pressure

2bar

Maximum Operating Pressure

8 bar

Maximum Operating Temperature

+80°C

Threaded Outlet Gender

Female

Threaded Inlet Thread Size

1/2in

Threaded Outlet Thread Size

1/2in

Body Material

Brass

Minimum Operating Temperature

-20°C

Operating Pressure Range

2 to 8bar

Страна на произход

Italy