RS PRO 60 W LED Emergency Lighting, 230 V ac, 1.79 m Long, IP20

Технически документи
Спецификации
Brand
RS ProLength
1.79 m
Width
95 mm
Depth
85 mm
Wattage
60 W
Lamp Type
LED
Voltage Rating
230 V ac
IP Rating
IP20
Страна на произход
China
Детайли за продукта
RS PRO T8 Emergency Lighting Twin LED Batten
This RS PRO twin LED 3 hour switched maintained emergency batten is a great replacement for traditional T8 battens. Led lamp technology brings energy savings through lower power consumption and maintenance is reduced due to 30000 lifetime hours. Led lamp technology allows instant light at a colour temperature of cool white (4000K) with no warm-up time. This RS Pro LED batten is surface mounted and incorporates a polycarbonate diffuser to an IP20 rate of protection.
In the event of an emergency, our RS PRO range of emergency lighting which also includes LED, twin-spots and bulkheads mean that you have the right lighting to illuminate exits. The whole range is RS approved meaning that they are great value for money and high quality you can rely on.
Options available:
Features and Benefits
- T8 Twin LED batten
- 3 hours switch maintained emergency
- Rate of Protection: IP20
- 30000 lifetime hours
- Metal body with White finish
- Non-Dimmable
- Lamp Type SMD LED
- Material Polycarbonate and Pressed Steel - metal body with white finish
Typical Applications
Ideal for commercial, industrial and retail applications and can be found in:
- Corridors
- Workshops
- Emergency exits
FAQs
What is the difference between maintained and non-maintained emergency lighting?
Maintained emergency lighting's purpose is to be lit continuously and will stay lit when there is a power failure or an emergency such as a fire. A maintained emergency light will allow the pathways or areas to be permanently illuminated and usually helps guide people to exit signs and safety. Sometimes these types of lighting solutions can double up as a normal light fitting.
Non-maintained emergency lighting has been designed to switch on in the instance of an emergency or power outage to help provide lighting to people who need to make their way to an exit or to follow an escape route. This kind of lighting solution provides a battery backup light source.
Why is Emergency Lighting so important?
It is essential that all occupied non-domestic buildings should have escape lighting to allow for safe exit should mains power fail. Emergencies luminaires have fitted back up batteries which are continuously charged during standard operation and have at least 3 hours of power. Lights must be installed to provide sufficient illumination according to the different areas of premises and must conform to the latest legislation.
Emergency Light Fittings
There are two basic types of emergency lighting luminaires - maintained and non-maintained.
Maintained, these luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs. The maintained luminaires also have the facility of being switched in banks of up to ten units.
Non-maintained, these luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProLength
1.79 m
Width
95 mm
Depth
85 mm
Wattage
60 W
Lamp Type
LED
Voltage Rating
230 V ac
IP Rating
IP20
Страна на произход
China
Детайли за продукта
RS PRO T8 Emergency Lighting Twin LED Batten
This RS PRO twin LED 3 hour switched maintained emergency batten is a great replacement for traditional T8 battens. Led lamp technology brings energy savings through lower power consumption and maintenance is reduced due to 30000 lifetime hours. Led lamp technology allows instant light at a colour temperature of cool white (4000K) with no warm-up time. This RS Pro LED batten is surface mounted and incorporates a polycarbonate diffuser to an IP20 rate of protection.
In the event of an emergency, our RS PRO range of emergency lighting which also includes LED, twin-spots and bulkheads mean that you have the right lighting to illuminate exits. The whole range is RS approved meaning that they are great value for money and high quality you can rely on.
Options available:
Features and Benefits
- T8 Twin LED batten
- 3 hours switch maintained emergency
- Rate of Protection: IP20
- 30000 lifetime hours
- Metal body with White finish
- Non-Dimmable
- Lamp Type SMD LED
- Material Polycarbonate and Pressed Steel - metal body with white finish
Typical Applications
Ideal for commercial, industrial and retail applications and can be found in:
- Corridors
- Workshops
- Emergency exits
FAQs
What is the difference between maintained and non-maintained emergency lighting?
Maintained emergency lighting's purpose is to be lit continuously and will stay lit when there is a power failure or an emergency such as a fire. A maintained emergency light will allow the pathways or areas to be permanently illuminated and usually helps guide people to exit signs and safety. Sometimes these types of lighting solutions can double up as a normal light fitting.
Non-maintained emergency lighting has been designed to switch on in the instance of an emergency or power outage to help provide lighting to people who need to make their way to an exit or to follow an escape route. This kind of lighting solution provides a battery backup light source.
Why is Emergency Lighting so important?
It is essential that all occupied non-domestic buildings should have escape lighting to allow for safe exit should mains power fail. Emergencies luminaires have fitted back up batteries which are continuously charged during standard operation and have at least 3 hours of power. Lights must be installed to provide sufficient illumination according to the different areas of premises and must conform to the latest legislation.
Emergency Light Fittings
There are two basic types of emergency lighting luminaires - maintained and non-maintained.
Maintained, these luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs. The maintained luminaires also have the facility of being switched in banks of up to ten units.
Non-maintained, these luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.