RS PRO 60 mm HSS Inverted Dovetail Cutter 45° 16mm Diameter

Технически документи
Спецификации
Brand
RS ProCut Type
Inverted
Angle
45°
Cutter Diameter
16mm
Overall Length
60 mm
Cutter Width
4mm
Shank Type
Screwed
Shank Diameter
12 mm
Material
HSS
Страна на произход
China
Детайли за продукта
HSS Dovetail Cutter - Autolock
Features and Benefits
45° inverted dovetail cutter screwed shank
Ideal for creating dovetail slide ways and chamfers
Flutes - Straight cutting
Parallel shank
Black and silver finish
Standards
DIN 1833 / ISO 3859
€ 66,55
€ 66,55 Всеки (ex VAT)
1
€ 66,55
€ 66,55 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProCut Type
Inverted
Angle
45°
Cutter Diameter
16mm
Overall Length
60 mm
Cutter Width
4mm
Shank Type
Screwed
Shank Diameter
12 mm
Material
HSS
Страна на произход
China
Детайли за продукта
HSS Dovetail Cutter - Autolock
Features and Benefits
45° inverted dovetail cutter screwed shank
Ideal for creating dovetail slide ways and chamfers
Flutes - Straight cutting
Parallel shank
Black and silver finish
Standards
DIN 1833 / ISO 3859