Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO 6 V 6 bar Direct Coupling Water Pump, 850ml/min

Номер на артикул на RS: 817-0731Марка: RS PRO
brand-logo
Преглед на всички в Водни помпи

Технически документи

Спецификации

Brand

RS Pro

Maximum Flow Rate

850ml/min

Supply Voltage

6 V

Input Connection

4 mm Tube

Maximum Working Pressure

6 bar

Body Material

Aluminium Alloy

Coupling Type

Direct

Input Power

30W

Maximum Fluid Temperature

+100°C

Input Connection Size

4mm

Output Connection Size

6mm

Wetted Materials

Anodised Aluminium (Housing), PEEK (Gear), Polyacetal (Volute), Stainless Steel (Tubing Connector), Viton (Seal)

IP Rating

IP67, IP68

Страна на произход

United Kingdom

Детайли за продукта

RS Miniature Self Priming Pumps

Self priming pumps with a reversible flow direction. Straightforward connections and compact dimensions make installation quick and easy. A high performance brushless motor ensures a smooth and consistent flow at impressive pressures for a compact liquid pump.Available with standard connections or manifold mountable and suitable for a wide range of applications including medical equipment, cooling systems, fuel cells, lubrication and precision flow systems.

Self priming
CNC alloy machined construction
Maximum weight 340g (please see data sheet for variations)
Maximum size 90 x 53 x 50 mm (please see data sheet for variations)
Manifold mount options available to fit a manifold of your own design and requirements

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO 6 V 6 bar Direct Coupling Water Pump, 850ml/min

P.O.A.

RS PRO 6 V 6 bar Direct Coupling Water Pump, 850ml/min
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Maximum Flow Rate

850ml/min

Supply Voltage

6 V

Input Connection

4 mm Tube

Maximum Working Pressure

6 bar

Body Material

Aluminium Alloy

Coupling Type

Direct

Input Power

30W

Maximum Fluid Temperature

+100°C

Input Connection Size

4mm

Output Connection Size

6mm

Wetted Materials

Anodised Aluminium (Housing), PEEK (Gear), Polyacetal (Volute), Stainless Steel (Tubing Connector), Viton (Seal)

IP Rating

IP67, IP68

Страна на произход

United Kingdom

Детайли за продукта

RS Miniature Self Priming Pumps

Self priming pumps with a reversible flow direction. Straightforward connections and compact dimensions make installation quick and easy. A high performance brushless motor ensures a smooth and consistent flow at impressive pressures for a compact liquid pump.Available with standard connections or manifold mountable and suitable for a wide range of applications including medical equipment, cooling systems, fuel cells, lubrication and precision flow systems.

Self priming
CNC alloy machined construction
Maximum weight 340g (please see data sheet for variations)
Maximum size 90 x 53 x 50 mm (please see data sheet for variations)
Manifold mount options available to fit a manifold of your own design and requirements

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от