RS PRO 6-Piece Punch, Parallel Pin Punch, 3 → 10 mm Shank

Номер на артикул на RS: 456-3640Марка: RS PRO
brand-logo
Преглед на всички в Перфоратори

Технически документи

Спецификации

Brand

RS Pro

Shank Diameter

3 → 10 mm

Number of Pieces

6

Punch Type

Parallel Pin

Страна на произход

Germany

Детайли за продукта

RS PRO 6 piece parallel pin punch set, 150 mm

Introducing the 6 piece parallel pin punch set from RS PRO, a high quality set ideal for driving out pins from various mechanical materials. This professional standard 6 piece set is available in 2 variations with different sized pins, ideal for a range of tasks. These high quality rivet punches are forged from chrome vanadium air-hardened steel and feature a multi-coated impact head offering excellent durability with corrosion and chipping resistance. The punch pins also include a handy plastic storage stand to keep them organised and protected when not in use.

This kit provides an excellent choice of tools for those who require precision and excellent quality. These punches have been designed for professional applications as well as DIY tasks and are versatile pieces of equipment, essential to any toolbox.

Features and Benefits:

• High-quality rivet punches forged from chrome-vanadium air-hardened steel, in plastic stand
• Multi-coating of impact head virtually rules out chipping and swelling
• Polished cylinder shanks
• Tools are 150 mm in length
• Octagonal, gold-painted grip shanks

Available in two variations:

456-3640 Includes sizes 3, 4, 5, 6, 8, 10 mm
505-8688 Includes sizes 2, 3, 4, 5, 6, 8 mm

Applications:

Punch sets are ideal for punching neat holes in a variety of materials. Whether in textiles, woodworking or metalworking, a set of punch tools allows the operator to drive objects into the material or form an impression on a workpiece. Parallel pin punch sets are ideal for driving out pins that are too tight to remove by hand. Punch sets are typically used by:

• Carpenters
• Plumbers
• Electricians
• Engineers
• DIY enthusiasts

FAQs

What punch range is available?

456-3640 offers a punch range of 3, 4, 5, 6, 8, 10 mm
505-8688 offers a punch range of 2, 3, 4, 5, 6, 8 mm

What is the overall length?

The overall length of the punches in this set is 150 mm.

What is supplied?

This high quality kit from RS PRO includes:

• 6 parallel pin punches
• 1 plastic storage stand

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 37,82

€ 37,82 Всеки (ex VAT)

RS PRO 6-Piece Punch, Parallel Pin Punch, 3 → 10 mm Shank

€ 37,82

€ 37,82 Всеки (ex VAT)

RS PRO 6-Piece Punch, Parallel Pin Punch, 3 → 10 mm Shank
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Shank Diameter

3 → 10 mm

Number of Pieces

6

Punch Type

Parallel Pin

Страна на произход

Germany

Детайли за продукта

RS PRO 6 piece parallel pin punch set, 150 mm

Introducing the 6 piece parallel pin punch set from RS PRO, a high quality set ideal for driving out pins from various mechanical materials. This professional standard 6 piece set is available in 2 variations with different sized pins, ideal for a range of tasks. These high quality rivet punches are forged from chrome vanadium air-hardened steel and feature a multi-coated impact head offering excellent durability with corrosion and chipping resistance. The punch pins also include a handy plastic storage stand to keep them organised and protected when not in use.

This kit provides an excellent choice of tools for those who require precision and excellent quality. These punches have been designed for professional applications as well as DIY tasks and are versatile pieces of equipment, essential to any toolbox.

Features and Benefits:

• High-quality rivet punches forged from chrome-vanadium air-hardened steel, in plastic stand
• Multi-coating of impact head virtually rules out chipping and swelling
• Polished cylinder shanks
• Tools are 150 mm in length
• Octagonal, gold-painted grip shanks

Available in two variations:

456-3640 Includes sizes 3, 4, 5, 6, 8, 10 mm
505-8688 Includes sizes 2, 3, 4, 5, 6, 8 mm

Applications:

Punch sets are ideal for punching neat holes in a variety of materials. Whether in textiles, woodworking or metalworking, a set of punch tools allows the operator to drive objects into the material or form an impression on a workpiece. Parallel pin punch sets are ideal for driving out pins that are too tight to remove by hand. Punch sets are typically used by:

• Carpenters
• Plumbers
• Electricians
• Engineers
• DIY enthusiasts

FAQs

What punch range is available?

456-3640 offers a punch range of 3, 4, 5, 6, 8, 10 mm
505-8688 offers a punch range of 2, 3, 4, 5, 6, 8 mm

What is the overall length?

The overall length of the punches in this set is 150 mm.

What is supplied?

This high quality kit from RS PRO includes:

• 6 parallel pin punches
• 1 plastic storage stand

Може да се интересувате от