Технически документи
Спецификации
Brand
RS ProSocket Set Type
Bit Socket Set
Drive Size
1/2 in
Imperial or Metric
Metric
Number of Pieces
6
Socket Head Type
Hex Bit
Ratchet Included
No
Socket Size
HEX 5 → 12mm
Material
S2 Steel
Drive Type
Square
Детайли за продукта
1/2 in. Sq Drive Hex Bit Sets
Chrome vanadium steel sockets with steel screwdriver bits.
Hardened and tempered for heavy duty use
Supplied complete on a rail retaining bar which can be wall mounted or used within a roller cabinet
Two sets are available, a 7 piece - 55mm overall length or a 6 piece - 100mm blade set
€ 57,29
€ 57,29 1 Set (ex VAT)
1
€ 57,29
€ 57,29 1 Set (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProSocket Set Type
Bit Socket Set
Drive Size
1/2 in
Imperial or Metric
Metric
Number of Pieces
6
Socket Head Type
Hex Bit
Ratchet Included
No
Socket Size
HEX 5 → 12mm
Material
S2 Steel
Drive Type
Square
Детайли за продукта
1/2 in. Sq Drive Hex Bit Sets
Chrome vanadium steel sockets with steel screwdriver bits.
Hardened and tempered for heavy duty use
Supplied complete on a rail retaining bar which can be wall mounted or used within a roller cabinet
Two sets are available, a 7 piece - 55mm overall length or a 6 piece - 100mm blade set
