RS PRO 6 Fan Fan Tray, 1U

Технически документи
Спецификации
Brand
RS ProType
Fan Tray
Rack Units
1U
Number of Fans
6
Air Flow
170m³/h
Height
1U
Width
19in
Страна на произход
United Kingdom
Детайли за продукта
Intelligent Fan Trays
Intelligent Fan trays are designed to form an integral part of a rack management system and will provide cooling in response not only to thermal conditions and required, pre set temperature limits but also in response to any failure of either a fan or thermal sensor. The units are also capable of providing local and if required , remote alarm outputs.
Single auto-ranging AC input
Fan speed responsive to temperature
Monitoring of fans, thermal control & power supply
Status indication locally by LED and audible alarm
Remote alarm indication by volt free changeover contact
Supplied complete with remote thermal sensor and 2 m lead
€ 1 505,83
€ 1 505,83 Всеки (ex VAT)
1
€ 1 505,83
€ 1 505,83 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProType
Fan Tray
Rack Units
1U
Number of Fans
6
Air Flow
170m³/h
Height
1U
Width
19in
Страна на произход
United Kingdom
Детайли за продукта
Intelligent Fan Trays
Intelligent Fan trays are designed to form an integral part of a rack management system and will provide cooling in response not only to thermal conditions and required, pre set temperature limits but also in response to any failure of either a fan or thermal sensor. The units are also capable of providing local and if required , remote alarm outputs.
Single auto-ranging AC input
Fan speed responsive to temperature
Monitoring of fans, thermal control & power supply
Status indication locally by LED and audible alarm
Remote alarm indication by volt free changeover contact
Supplied complete with remote thermal sensor and 2 m lead