RS PRO 6 Drawer Storage Unit, PP, 290mm x 310mm x 180mm, Grey

Номер на артикул на RS: 909-6952Марка: RS PRODistrelec Article No.: 30407300
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Drawers

6

Case Material

PP

Height

290mm

Width

310mm

Depth

180mm

Transparent Drawers

Yes

Drawer Material

PS

Tilt Drawers

Yes

Colour

Grey

Wall Mounted

No

Детайли за продукта

RS PRO Plastic Drawer Storage Cabinet

From RS PRO these plastic storage cabinets are ideal for all your everyday storage needs. They are built from a hard-wearing plastic, with galvanised steel shelves, making these units both durable and long lasting. They are ideal for storing all your small parts, as well as providing easy access.
The individual box storage drawers are clear and easy to see into when closed, and there is enough space to clearly see the labels supplied with this unit if required.

Features and Benefits

• Both 290 mm and 550 mm height versions available
• 4 to 60 drawer versions suiting all your requirements
• Grey polypropylene (PP) cabinet
• Drawers manufactured from crystal clear polystyrene (PS)
• Galvanised steel shelves
• Temperature tolerance (-40 to +55°C)
• Self-adhesive labels supplied for each drawer
• Flexible and efficient storage

Applications

These plastic storage cabinets are ideal for using in the following applications:

• Workshops
• Garages
• Factories

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO 6 Drawer Storage Unit, PP, 290mm x 310mm x 180mm, Grey

P.O.A.

RS PRO 6 Drawer Storage Unit, PP, 290mm x 310mm x 180mm, Grey
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Drawers

6

Case Material

PP

Height

290mm

Width

310mm

Depth

180mm

Transparent Drawers

Yes

Drawer Material

PS

Tilt Drawers

Yes

Colour

Grey

Wall Mounted

No

Детайли за продукта

RS PRO Plastic Drawer Storage Cabinet

From RS PRO these plastic storage cabinets are ideal for all your everyday storage needs. They are built from a hard-wearing plastic, with galvanised steel shelves, making these units both durable and long lasting. They are ideal for storing all your small parts, as well as providing easy access.
The individual box storage drawers are clear and easy to see into when closed, and there is enough space to clearly see the labels supplied with this unit if required.

Features and Benefits

• Both 290 mm and 550 mm height versions available
• 4 to 60 drawer versions suiting all your requirements
• Grey polypropylene (PP) cabinet
• Drawers manufactured from crystal clear polystyrene (PS)
• Galvanised steel shelves
• Temperature tolerance (-40 to +55°C)
• Self-adhesive labels supplied for each drawer
• Flexible and efficient storage

Applications

These plastic storage cabinets are ideal for using in the following applications:

• Workshops
• Garages
• Factories

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от