RS PRO 6 → 28V 850mbar Direct drive, Seal-less Coupling Centrifugal Water Pump, 9L/min

Номер на артикул на RS: 125-3555Марка: RS PRO
brand-logo
Преглед на всички в Водни помпи

Технически документи

Спецификации

Brand

RS Pro

Maximum Flow Rate

9L/min

Supply Voltage

6 → 28V

Input Connection

9mm Hose Barb

Maximum Working Pressure

850mbar

Body Material

Anodised Aluminium

Coupling Type

Direct drive, Seal-less

Input Power

4.2W

Maximum Fluid Temperature

100°C

Input Connection Size

8mm

Output Connection Size

8mm

Wetted Materials

316 Stainless Steel, PEEK, Ertalyte, FKM, Ertacetal, Nickel

Pump Type

Centrifugal

IP Rating

IP45

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Miniature High Flow Pumps

High flow miniature pumps for use with liquids. Manufactured from CNC machined alloy with stainless steel connections. centrifugal brushless design using a independent motor controller. Inline connection and submersible versions available to suit different applications.

Designed for 8mm Tubing
10 l/m flow rate
102g weight
Quiet operation
Dimensions: 64 x 32 x 31mm
Sealed waterproof body (IP67)

Може да се интересувате от

€ 278,34

€ 278,34 Всеки (ex VAT)

RS PRO 6 → 28V 850mbar Direct drive, Seal-less Coupling Centrifugal Water Pump, 9L/min

€ 278,34

€ 278,34 Всеки (ex VAT)

RS PRO 6 → 28V 850mbar Direct drive, Seal-less Coupling Centrifugal Water Pump, 9L/min

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Maximum Flow Rate

9L/min

Supply Voltage

6 → 28V

Input Connection

9mm Hose Barb

Maximum Working Pressure

850mbar

Body Material

Anodised Aluminium

Coupling Type

Direct drive, Seal-less

Input Power

4.2W

Maximum Fluid Temperature

100°C

Input Connection Size

8mm

Output Connection Size

8mm

Wetted Materials

316 Stainless Steel, PEEK, Ertalyte, FKM, Ertacetal, Nickel

Pump Type

Centrifugal

IP Rating

IP45

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Miniature High Flow Pumps

High flow miniature pumps for use with liquids. Manufactured from CNC machined alloy with stainless steel connections. centrifugal brushless design using a independent motor controller. Inline connection and submersible versions available to suit different applications.

Designed for 8mm Tubing
10 l/m flow rate
102g weight
Quiet operation
Dimensions: 64 x 32 x 31mm
Sealed waterproof body (IP67)

Може да се интересувате от