Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO 6 → 28V 10bar Direct drive, Seal-less Coupling Micro External Gear Pump Water Pump, 400ml/min

Номер на артикул на RS: 125-3562Марка: RS PRO
brand-logo
Преглед на всички в Водни помпи

Технически документи

Спецификации

Brand

RS Pro

Maximum Flow Rate

400ml/min

Supply Voltage

6 → 28V

Input Connection

1/8 BSP

Maximum Working Pressure

10bar

Body Material

Anodised Aluminium

Coupling Type

Direct drive, Seal-less

Input Power

6 → 28W

Maximum Fluid Temperature

80°C

Input Connection Size

6mm

Output Connection Size

6mm

Wetted Materials

316 Stainless Steel, Anodised Aluminium, PEEK, Polyacetal, Viton

Pump Type

Micro External Gear Pump

IP Rating

IP45

Wetted Materials

316 Stainless Steel, PEEK, PET, Nickel, FKM

Страна на произход

United Kingdom

Детайли за продукта

RS Miniature Self Priming Pumps

Self priming pumps with a reversible flow direction. Straightforward connections and compact dimensions make installation quick and easy. A high performance brushless motor ensures a smooth and consistent flow at impressive pressures for a compact liquid pump.Available with standard connections or manifold mountable and suitable for a wide range of applications including medical equipment, cooling systems, fuel cells, lubrication and precision flow systems.

Self priming
CNC alloy machined construction
Maximum weight 340g (please see data sheet for variations)
Maximum size 90 x 53 x 50 mm (please see data sheet for variations)
Manifold mount options available to fit a manifold of your own design and requirements

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 414,29

€ 414,29 Всеки (ex VAT)

RS PRO 6 → 28V 10bar Direct drive, Seal-less Coupling Micro External Gear Pump Water Pump, 400ml/min

€ 414,29

€ 414,29 Всеки (ex VAT)

RS PRO 6 → 28V 10bar Direct drive, Seal-less Coupling Micro External Gear Pump Water Pump, 400ml/min
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Maximum Flow Rate

400ml/min

Supply Voltage

6 → 28V

Input Connection

1/8 BSP

Maximum Working Pressure

10bar

Body Material

Anodised Aluminium

Coupling Type

Direct drive, Seal-less

Input Power

6 → 28W

Maximum Fluid Temperature

80°C

Input Connection Size

6mm

Output Connection Size

6mm

Wetted Materials

316 Stainless Steel, Anodised Aluminium, PEEK, Polyacetal, Viton

Pump Type

Micro External Gear Pump

IP Rating

IP45

Wetted Materials

316 Stainless Steel, PEEK, PET, Nickel, FKM

Страна на произход

United Kingdom

Детайли за продукта

RS Miniature Self Priming Pumps

Self priming pumps with a reversible flow direction. Straightforward connections and compact dimensions make installation quick and easy. A high performance brushless motor ensures a smooth and consistent flow at impressive pressures for a compact liquid pump.Available with standard connections or manifold mountable and suitable for a wide range of applications including medical equipment, cooling systems, fuel cells, lubrication and precision flow systems.

Self priming
CNC alloy machined construction
Maximum weight 340g (please see data sheet for variations)
Maximum size 90 x 53 x 50 mm (please see data sheet for variations)
Manifold mount options available to fit a manifold of your own design and requirements

Може да се интересувате от