RS PRO 6 → 12V 380mbar Direct Coupling Centrifugal Water Pump, 1500 → 2600ml

Технически документи
Спецификации
Brand
RS ProMaximum Flow Rate
1500 → 2600ml
Supply Voltage
6 → 12V
Input Connection
7mm Hose Barb
Maximum Head
3.5m
Maximum Working Pressure
380mbar
Body Material
Aluminium
Coupling Type
Direct
Input Power
1.8/8W @ 6/12V
Maximum Fluid Temperature
60°C
Input Connection Size
6mm
Output Connection Size
6mm
Pump Type
Centrifugal
Wetted Materials
Anodised 6000 series aluminium, 316 Stainless steel, FKM, Polyacetal,<BR/>Materials typical to a brushless motor
IP Rating
IP45
Страна на произход
United Kingdom
Детайли за продукта
RS Miniature Centrifugal Pumps
High quality miniature pump range for liquids. Ideal for many general applications, including research and development, medical or aeronautical industries, miniature and portable equipment. These pumps use a centrifugal principle to deliver smooth pulseless flow. They are exceptionally quiet and reliable with a brushless drive motor. A signal output wire can be used, optionally, to provide information of status and pump speed/output.
Robust machined alloy construction
Small and lightweight with high output
Brushless drive motor
smooth pulseless flow
Very reliable operation
Output signal for performance monitoring
Submersible, weatherproof and port configuration options
€ 130,48
€ 130,48 Всеки (ex VAT)
1
€ 130,48
€ 130,48 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProMaximum Flow Rate
1500 → 2600ml
Supply Voltage
6 → 12V
Input Connection
7mm Hose Barb
Maximum Head
3.5m
Maximum Working Pressure
380mbar
Body Material
Aluminium
Coupling Type
Direct
Input Power
1.8/8W @ 6/12V
Maximum Fluid Temperature
60°C
Input Connection Size
6mm
Output Connection Size
6mm
Pump Type
Centrifugal
Wetted Materials
Anodised 6000 series aluminium, 316 Stainless steel, FKM, Polyacetal,<BR/>Materials typical to a brushless motor
IP Rating
IP45
Страна на произход
United Kingdom
Детайли за продукта
RS Miniature Centrifugal Pumps
High quality miniature pump range for liquids. Ideal for many general applications, including research and development, medical or aeronautical industries, miniature and portable equipment. These pumps use a centrifugal principle to deliver smooth pulseless flow. They are exceptionally quiet and reliable with a brushless drive motor. A signal output wire can be used, optionally, to provide information of status and pump speed/output.
Robust machined alloy construction
Small and lightweight with high output
Brushless drive motor
smooth pulseless flow
Very reliable operation
Output signal for performance monitoring
Submersible, weatherproof and port configuration options