Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO 6 → 12V 340mbar Direct Coupling Centrifugal Water Pump, 500 → 1000ml

Номер на артикул на RS: 702-6891Марка: RS PRO
brand-logo
Преглед на всички в Водни помпи

Технически документи

Спецификации

Brand

RS Pro

Maximum Flow Rate

500 → 1000ml

Supply Voltage

6 → 12V

Input Connection

5.5mm Hose Barb

Maximum Head

3.5m

Maximum Working Pressure

340mbar

Body Material

Aluminium

Coupling Type

Direct

Input Power

1.5/6.7W @ 6/12V

Maximum Fluid Temperature

60°C

Input Connection Size

3.2mm

Output Connection Size

3.2mm

Wetted Materials

Anodised 6000 series aluminium, 316 Stainless steel, FKM, Polyacetal,<BR/>Materials typical to a brushless motor

IP Rating

IP45

Pump Type

Centrifugal

Страна на произход

United Kingdom

Детайли за продукта

RS Miniature Centrifugal Pumps

High quality miniature pump range for liquids. Ideal for many general applications, including research and development, medical or aeronautical industries, miniature and portable equipment. These pumps use a centrifugal principle to deliver smooth pulseless flow. They are exceptionally quiet and reliable with a brushless drive motor. A signal output wire can be used, optionally, to provide information of status and pump speed/output.

Robust machined alloy construction
Small and lightweight with high output
Brushless drive motor
smooth pulseless flow
Very reliable operation
Output signal for performance monitoring
Submersible, weatherproof and port configuration options

Информацията за складовите наличности временно не е налична.

€ 132,68

€ 132,68 Всеки (ex VAT)

RS PRO 6 → 12V 340mbar Direct Coupling Centrifugal Water Pump, 500 → 1000ml

€ 132,68

€ 132,68 Всеки (ex VAT)

RS PRO 6 → 12V 340mbar Direct Coupling Centrifugal Water Pump, 500 → 1000ml
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Maximum Flow Rate

500 → 1000ml

Supply Voltage

6 → 12V

Input Connection

5.5mm Hose Barb

Maximum Head

3.5m

Maximum Working Pressure

340mbar

Body Material

Aluminium

Coupling Type

Direct

Input Power

1.5/6.7W @ 6/12V

Maximum Fluid Temperature

60°C

Input Connection Size

3.2mm

Output Connection Size

3.2mm

Wetted Materials

Anodised 6000 series aluminium, 316 Stainless steel, FKM, Polyacetal,<BR/>Materials typical to a brushless motor

IP Rating

IP45

Pump Type

Centrifugal

Страна на произход

United Kingdom

Детайли за продукта

RS Miniature Centrifugal Pumps

High quality miniature pump range for liquids. Ideal for many general applications, including research and development, medical or aeronautical industries, miniature and portable equipment. These pumps use a centrifugal principle to deliver smooth pulseless flow. They are exceptionally quiet and reliable with a brushless drive motor. A signal output wire can be used, optionally, to provide information of status and pump speed/output.

Robust machined alloy construction
Small and lightweight with high output
Brushless drive motor
smooth pulseless flow
Very reliable operation
Output signal for performance monitoring
Submersible, weatherproof and port configuration options