RS PRO, 5Ω 2kW Thick Film Chassis Mount Resistor ±10%

Технически документи
Спецификации
Brand
RS ProResistance
5Ω
Power Rating
2kW
Series
RSPR2K
Package/Case
Planar
Tolerance
±10%
Technology
Thick Film
Termination Style
Screw
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+150°C
Minimum Temperature Coefficient
-150ppm/°C
Maximum Temperature Coefficient
+150ppm/°C
Dimensions
60 x 65 x 15mm
Overall Width
65mm
Overall Height
15mm
Overall Length
60mm
Страна на произход
Austria
€ 384,92
€ 384,92 Всеки (ex VAT)
1
€ 384,92
€ 384,92 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 1 | € 384,92 |
2 - 4 | € 369,54 |
5+ | € 342,58 |
Технически документи
Спецификации
Brand
RS ProResistance
5Ω
Power Rating
2kW
Series
RSPR2K
Package/Case
Planar
Tolerance
±10%
Technology
Thick Film
Termination Style
Screw
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+150°C
Minimum Temperature Coefficient
-150ppm/°C
Maximum Temperature Coefficient
+150ppm/°C
Dimensions
60 x 65 x 15mm
Overall Width
65mm
Overall Height
15mm
Overall Length
60mm
Страна на произход
Austria