RS PRO 5μm Water Filter Cartridge

Номер на артикул на RS: 738-2728Марка: RS PRODistrelec Article No.: 30391695
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Filtration Level

5µm

Maximum Flow Rate

30L/min

Maximum Differential Pressure

8bar

For Use With

CalHouse

Internal Diameter

2.5in

Length

10in

Страна на произход

United Kingdom

Детайли за продукта

CalHouse Filter cartridge

Filter cartridges for the CalHouse S filter kit. These cartridges are an excellent choice for improving your home drinking water. Easy to change, these are long-life cartridges that have an effective matrix for trapping particles and giving an endless supply of filtered water.

House S cartridge: Removal of sediment to 5 microns
House SC cartridge: Removal of taste,odour and sediment to 5 microns

Може да се интересувате от
Liff 5μm Water Filter Cartridge
P.O.A.Всеки (ex VAT)
RS PRO 5μm Water Filter Cartridge
€ 5,61Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 22,76

€ 22,76 Всеки (ex VAT)

RS PRO 5μm Water Filter Cartridge

€ 22,76

€ 22,76 Всеки (ex VAT)

RS PRO 5μm Water Filter Cartridge
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 22,76
5 - 9€ 21,86
10 - 24€ 21,37
25+€ 20,95
Може да се интересувате от
Liff 5μm Water Filter Cartridge
P.O.A.Всеки (ex VAT)
RS PRO 5μm Water Filter Cartridge
€ 5,61Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Filtration Level

5µm

Maximum Flow Rate

30L/min

Maximum Differential Pressure

8bar

For Use With

CalHouse

Internal Diameter

2.5in

Length

10in

Страна на произход

United Kingdom

Детайли за продукта

CalHouse Filter cartridge

Filter cartridges for the CalHouse S filter kit. These cartridges are an excellent choice for improving your home drinking water. Easy to change, these are long-life cartridges that have an effective matrix for trapping particles and giving an endless supply of filtered water.

House S cartridge: Removal of sediment to 5 microns
House SC cartridge: Removal of taste,odour and sediment to 5 microns

Може да се интересувате от
Liff 5μm Water Filter Cartridge
P.O.A.Всеки (ex VAT)
RS PRO 5μm Water Filter Cartridge
€ 5,61Всеки (ex VAT)