Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO, 5mm Pitch, 8 Way, , Pluggable Terminal Block, Plug, Through Hole, Screw Termination

Номер на артикул на RS: 874-4795Марка: RS PRO
brand-logo
Преглед на всички в Pluggable Terminal Blocks

Технически документи

Спецификации

Brand

RS Pro

Pluggable Terminal Block Type

Plug

Number Of Contacts

8

Pitch

5mm

Series

910

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Screw

Current Rating

15A

Voltage Rating

600 V

Colour

Green

Material

Polyamide

Страна на произход

China

Детайли за продукта

RS 5.0mm Vertical Mount Terminal Block Plug Connectors (28 to 12 AWG)

Vertical cable mount terminal block plug connectors with a 5.0mm pitch and a 300V 15 A rating. These 5.0mm cable mount pluggable terminal blocks have M2.5 rising cage clamp screw terminals that accept a wire size range of 28 to 12 AWG and green PA66 housings.

Информацията за складовите наличности временно не е налична.

€ 43,97

€ 4,397 Each (In a Pack of 10) (ex VAT)

RS PRO, 5mm Pitch, 8 Way, , Pluggable Terminal Block, Plug, Through Hole, Screw Termination

€ 43,97

€ 4,397 Each (In a Pack of 10) (ex VAT)

RS PRO, 5mm Pitch, 8 Way, , Pluggable Terminal Block, Plug, Through Hole, Screw Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 40€ 4,397€ 43,97
50 - 90€ 4,178€ 41,78
100 - 490€ 3,958€ 39,58
500+€ 3,738€ 37,38

Технически документи

Спецификации

Brand

RS Pro

Pluggable Terminal Block Type

Plug

Number Of Contacts

8

Pitch

5mm

Series

910

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Screw

Current Rating

15A

Voltage Rating

600 V

Colour

Green

Material

Polyamide

Страна на произход

China

Детайли за продукта

RS 5.0mm Vertical Mount Terminal Block Plug Connectors (28 to 12 AWG)

Vertical cable mount terminal block plug connectors with a 5.0mm pitch and a 300V 15 A rating. These 5.0mm cable mount pluggable terminal blocks have M2.5 rising cage clamp screw terminals that accept a wire size range of 28 to 12 AWG and green PA66 housings.