RS PRO, 5mm Pitch, 8 Way, , Pluggable Terminal Block, Header, Through Hole, Screw Termination
Номер на артикул на RS: 144-4341Марка: RS PRO

Технически документи
Спецификации
Brand
RS ProPluggable Terminal Block Type
Header
Number Of Contacts
8
Pitch
5mm
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Screw
Colour
Green
Material
Nylon 66
Може да се интересувате от
RS PRO, 5mm Pitch, 8 Way, , Pluggable Terminal Block, Header, Through Hole, Screw TerminationМарка: RS PRO
€ 0,625Each (In a Box of 250) (ex VAT)
Информацията за складовите наличности временно не е налична.
€ 4,40
€ 0,881 Each (In a Pack of 5) (ex VAT)
RS PRO, 5mm Pitch, 8 Way, , Pluggable Terminal Block, Header, Through Hole, Screw Termination
5
€ 4,40
€ 0,881 Each (In a Pack of 5) (ex VAT)
RS PRO, 5mm Pitch, 8 Way, , Pluggable Terminal Block, Header, Through Hole, Screw Termination
Информацията за складовите наличности временно не е налична.
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 45 | € 0,881 | € 4,40 |
50 - 95 | € 0,849 | € 4,24 |
100 - 245 | € 0,751 | € 3,76 |
250 - 495 | € 0,627 | € 3,13 |
500+ | € 0,573 | € 2,87 |
Може да се интересувате от
RS PRO, 5mm Pitch, 8 Way, , Pluggable Terminal Block, Header, Through Hole, Screw TerminationМарка: RS PRO
€ 0,625Each (In a Box of 250) (ex VAT)
Технически документи
Спецификации
Brand
RS ProPluggable Terminal Block Type
Header
Number Of Contacts
8
Pitch
5mm
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Screw
Colour
Green
Material
Nylon 66
Може да се интересувате от
RS PRO, 5mm Pitch, 8 Way, , Pluggable Terminal Block, Header, Through Hole, Screw TerminationМарка: RS PRO
€ 0,625Each (In a Box of 250) (ex VAT)