RS PRO 5ml Plastic Syringe

Номер на артикул на RS: 514-717Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Product Capacity

5ml

Length

103mm

Diameter

13.7mm

Product Material

PE

Colour

Clear

Страна на произход

United States

Детайли за продукта

RS PRO Dispensing Syringe with a rubber plunger

Introducing the excellent quality 5 ml syringe from RS PRO. This syringe is made of durable plastic and has been designed to meet medical quality and is sterilised via gamma radiation. A rubber plunger ensures smooth and precise applications of liquids and the luer lock fitting takes standard dispensing needles.

Features and Benefits:

• Medical quality graduated white translucent polyethene syringe
• 5ml capacity
• Length 103 mm
• Tube Diameter 13.7mm
• High-quality Rubber Plunger
• Sterilised via gamma radiation
• Luer lock fitting takes standard dispensing needles

Typical Applications:

Syringes are mostly used in the medical industry but they are also used by technicians, engineers and builders for dispensing adhesives such as glue, mucilage or paste onto materials for bondage purposes and liquids such as oil, grease or contact cleaners. Syringes are designed to be used manually.

Може да се интересувате от
RS PRO 6mlPlastic Syringe, with Cap
P.O.A.Each (In a Pack of 10) (ex VAT)
SYRINGES
SYRINGESМарка: NEUTRAL
P.O.A.Всеки (ex VAT)
Radiall 2ml Syringe
P.O.A.1 Lot of 6 (ex VAT)
RS PRO Translucent Squeeze Bottle, 60ml
€ 6,36Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 14,26

€ 1,426 Each (In a Pack of 10) (ex VAT)

RS PRO 5ml Plastic Syringe

€ 14,26

€ 1,426 Each (In a Pack of 10) (ex VAT)

RS PRO 5ml Plastic Syringe
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO 6mlPlastic Syringe, with Cap
P.O.A.Each (In a Pack of 10) (ex VAT)
SYRINGES
SYRINGESМарка: NEUTRAL
P.O.A.Всеки (ex VAT)
Radiall 2ml Syringe
P.O.A.1 Lot of 6 (ex VAT)
RS PRO Translucent Squeeze Bottle, 60ml
€ 6,36Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Product Capacity

5ml

Length

103mm

Diameter

13.7mm

Product Material

PE

Colour

Clear

Страна на произход

United States

Детайли за продукта

RS PRO Dispensing Syringe with a rubber plunger

Introducing the excellent quality 5 ml syringe from RS PRO. This syringe is made of durable plastic and has been designed to meet medical quality and is sterilised via gamma radiation. A rubber plunger ensures smooth and precise applications of liquids and the luer lock fitting takes standard dispensing needles.

Features and Benefits:

• Medical quality graduated white translucent polyethene syringe
• 5ml capacity
• Length 103 mm
• Tube Diameter 13.7mm
• High-quality Rubber Plunger
• Sterilised via gamma radiation
• Luer lock fitting takes standard dispensing needles

Typical Applications:

Syringes are mostly used in the medical industry but they are also used by technicians, engineers and builders for dispensing adhesives such as glue, mucilage or paste onto materials for bondage purposes and liquids such as oil, grease or contact cleaners. Syringes are designed to be used manually.

Може да се интересувате от
RS PRO 6mlPlastic Syringe, with Cap
P.O.A.Each (In a Pack of 10) (ex VAT)
SYRINGES
SYRINGESМарка: NEUTRAL
P.O.A.Всеки (ex VAT)
Radiall 2ml Syringe
P.O.A.1 Lot of 6 (ex VAT)
RS PRO Translucent Squeeze Bottle, 60ml
€ 6,36Всеки (ex VAT)