Технически документи
Спецификации
Brand
RS ProEnd Fittings
Clawhook
Length
5m
Width
45mm
Breaking Strain
1200kg
Material
PET
Страна на произход
China
Детайли за продукта
RS PRO Clawhook Webbing Strap
Brought to you by RS PRO, a range of ratchet straps, perfect for various load-bearing applications. These straps can be used to hold down pallets on lorries or trailers and provide high resistance to abrasion, making them suitable for travel. Attached and included are claw hooks, lashing the strap perfectly to the intended target. All models are highly reliable and excellent quality.
Features and Benefits
High abrasion resistance
Lashings manufactured from polyester
Claw hooks and buckles included
4 m length
1200 kg or 600 kg breaking capacity
What is a ratchet strap?
A ratchet strap is a tie-down strap which is designed to contain and tie goods or equipment. Using a ratchet, they are tightened and strapped down to create a secure and reliable fastening on the target. Ratchet straps are commonly used as tie-down fittings within the following applications:
Pallets carrying heavy-duty goods
Steel beams or RSJs
Large amounts of wooden logs
Crates of equipment or goods ready for travel
How do these ratchet straps work?
These strappings are load bearing fasteners, meaning they are able to hold down heavy goods on the backs of trailers or on pallets. A ratchet is then used to tighten down the webbing or strap. These particular straps use a claw hook, meaning a claw shape hook wraps around the end buckle to grasp a strong connection.
How reliable are these straps?
RS Stock Numbers 729-3105 & 729-3114 have a breaking capacity of 1200 kg, ensuring a strong connection will remain unless that weight limit is succeeded.
729-3117, made of webbing, has a breaking capacity of 600 kg. More useful in lighter weight bearing applications, but will still provide excellent quality.
€ 25,74
€ 25,74 Всеки (ex VAT)
1
€ 25,74
€ 25,74 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProEnd Fittings
Clawhook
Length
5m
Width
45mm
Breaking Strain
1200kg
Material
PET
Страна на произход
China
Детайли за продукта
RS PRO Clawhook Webbing Strap
Brought to you by RS PRO, a range of ratchet straps, perfect for various load-bearing applications. These straps can be used to hold down pallets on lorries or trailers and provide high resistance to abrasion, making them suitable for travel. Attached and included are claw hooks, lashing the strap perfectly to the intended target. All models are highly reliable and excellent quality.
Features and Benefits
High abrasion resistance
Lashings manufactured from polyester
Claw hooks and buckles included
4 m length
1200 kg or 600 kg breaking capacity
What is a ratchet strap?
A ratchet strap is a tie-down strap which is designed to contain and tie goods or equipment. Using a ratchet, they are tightened and strapped down to create a secure and reliable fastening on the target. Ratchet straps are commonly used as tie-down fittings within the following applications:
Pallets carrying heavy-duty goods
Steel beams or RSJs
Large amounts of wooden logs
Crates of equipment or goods ready for travel
How do these ratchet straps work?
These strappings are load bearing fasteners, meaning they are able to hold down heavy goods on the backs of trailers or on pallets. A ratchet is then used to tighten down the webbing or strap. These particular straps use a claw hook, meaning a claw shape hook wraps around the end buckle to grasp a strong connection.
How reliable are these straps?
RS Stock Numbers 729-3105 & 729-3114 have a breaking capacity of 1200 kg, ensuring a strong connection will remain unless that weight limit is succeeded.
729-3117, made of webbing, has a breaking capacity of 600 kg. More useful in lighter weight bearing applications, but will still provide excellent quality.