RS PRO 5m 2mm diameter Green Round Polyurethane Belt for use with 19mm minimum pulley diameter

Номер на артикул на RS: 309-8094Марка: RS PRODistrelec Article No.: 30417414
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Diameter

2mm

Colour

Green

Minimum Pulley Diameter

19mm

Length

5m

Food Certified

No

Working Load

0.8kg

Hardness

88Type A

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

€ 8,79

€ 8,79 Всеки (ex VAT)

RS PRO 5m 2mm diameter Green Round Polyurethane Belt for use with 19mm minimum pulley diameter

€ 8,79

€ 8,79 Всеки (ex VAT)

RS PRO 5m 2mm diameter Green Round Polyurethane Belt for use with 19mm minimum pulley diameter

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 8,79
5 - 9€ 8,60
10 - 24€ 8,45
25+€ 8,26

Технически документи

Спецификации

Brand

RS Pro

Diameter

2mm

Colour

Green

Minimum Pulley Diameter

19mm

Length

5m

Food Certified

No

Working Load

0.8kg

Hardness

88Type A

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C