Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO 5L Chrome Pedal Stainless Steel Waste Bin

Номер на артикул на RS: 898-8311Марка: RS PRO
brand-logo
Преглед на всички в Waste Bins & Recycling Bins

Технически документи

Спецификации

Brand

RS Pro

Capacity

5L

Colour

Chrome

Material

Stainless Steel

Lid

Yes

Lid Type

Pedal

Детайли за продукта

RS PRO Stainless Steel Pedal Bin

RS PRO stainless steel pedal waste bins have a sleek and attractive design and are suitable for domestic and commercial use. These pedal bins are great for storing your waste until it becomes full and is ready to be emptied. It features an inner bucket which ensures no waste will leak out and cause spillages and an easy to use foot operated pedal.

Options available
898-8311 – capacity 5 litres bin
898-8315 – capacity 12 litres bin

Features and Benefits:

  • Fully enclosed design hides unsightly rubbish from view

  • Hands-free operation - pedal operated opening for ease of use and a more hygienic operation

  • With a removable inner bucket with a carry handle – rubbish can be removed quickly and easily

  • Hygienic and easy to clean

  • Can be used for a range of waste needs

Typical Applications

Waste bins are a day to day waste storage solution and are used in a number of environments such as at home, in a school, an office, public area, or anywhere that requires a hygienic way to contain rubbish, recycling and general waste.

FAQs

What types of bin are there?

• Food waste bin
• Recycling bin
• Wheelin bin
• Kitchen bin
• Garden waste bin
• General waste bin
• Pedal bin
• Compost bin

Може да се интересувате от
RS PRO 12L Chrome Pedal Stainless Steel Waste Bin
€ 45,88Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 32,02

€ 32,02 Всеки (ex VAT)

RS PRO 5L Chrome Pedal Stainless Steel Waste Bin

€ 32,02

€ 32,02 Всеки (ex VAT)

RS PRO 5L Chrome Pedal Stainless Steel Waste Bin
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO 12L Chrome Pedal Stainless Steel Waste Bin
€ 45,88Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Capacity

5L

Colour

Chrome

Material

Stainless Steel

Lid

Yes

Lid Type

Pedal

Детайли за продукта

RS PRO Stainless Steel Pedal Bin

RS PRO stainless steel pedal waste bins have a sleek and attractive design and are suitable for domestic and commercial use. These pedal bins are great for storing your waste until it becomes full and is ready to be emptied. It features an inner bucket which ensures no waste will leak out and cause spillages and an easy to use foot operated pedal.

Options available
898-8311 – capacity 5 litres bin
898-8315 – capacity 12 litres bin

Features and Benefits:

  • Fully enclosed design hides unsightly rubbish from view

  • Hands-free operation - pedal operated opening for ease of use and a more hygienic operation

  • With a removable inner bucket with a carry handle – rubbish can be removed quickly and easily

  • Hygienic and easy to clean

  • Can be used for a range of waste needs

Typical Applications

Waste bins are a day to day waste storage solution and are used in a number of environments such as at home, in a school, an office, public area, or anywhere that requires a hygienic way to contain rubbish, recycling and general waste.

FAQs

What types of bin are there?

• Food waste bin
• Recycling bin
• Wheelin bin
• Kitchen bin
• Garden waste bin
• General waste bin
• Pedal bin
• Compost bin

Може да се интересувате от
RS PRO 12L Chrome Pedal Stainless Steel Waste Bin
€ 45,88Всеки (ex VAT)