RS PRO 5kW Industrial Heater, Floor Mounted, 415 V BS4343/IEC60309

Номер на артикул на RS: 174-6572Марка: RS PRO
brand-logo
Преглед на всички в Fan Heaters

Технически документи

Спецификации

Brand

RS Pro

Maximum Output Power

5kW

Control Type

Thermostat

Mounting

Floor Mounted

Air Flow

411m³/h

Plug Type

415 V BS4343/IEC60309

Voltage Rating

415V ac

Power Settings

2

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Dimplex 6kW Fan Fan Heater, Wall Mounted
P.O.A.Всеки (ex VAT)

€ 160,71

€ 160,71 Всеки (ex VAT)

RS PRO 5kW Industrial Heater, Floor Mounted, 415 V BS4343/IEC60309

€ 160,71

€ 160,71 Всеки (ex VAT)

RS PRO 5kW Industrial Heater, Floor Mounted, 415 V BS4343/IEC60309

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Dimplex 6kW Fan Fan Heater, Wall Mounted
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Maximum Output Power

5kW

Control Type

Thermostat

Mounting

Floor Mounted

Air Flow

411m³/h

Plug Type

415 V BS4343/IEC60309

Voltage Rating

415V ac

Power Settings

2

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Dimplex 6kW Fan Fan Heater, Wall Mounted
P.O.A.Всеки (ex VAT)