RS PRO 5G IOT Router Ethernet, WiFi, 2 Ports

Номер на артикул на RS: 276-8465Марка: RS PRO
brand-logo
Преглед на всички в Routers

Технически документи

Спецификации

Brand

RS Pro

Number of Serial Ports

Cellular Wifi Router

Router Type

Cellular Wifi Router

Model

5G IOT Router

Wireless Connectivity

Ethernet, WiFi

Network Speed

867Mbit/s

WiFi Standard

IEEE 802.11a/b/g/n/ac

Wireless Data Rate

867Mbit/s

WiFi Band

2.4 and 5GHz

Number of LAN Ports

2

Security Protocols

WEP, WPA, WPA2

Dimensions

136 x 115 x 32mm

Weight

475g

Depth

115mm

Width

136mm

Height

32mm

Страна на произход

China

€ 1 063,00

€ 1 063,00 Всеки (ex VAT)

RS PRO 5G IOT Router Ethernet, WiFi, 2 Ports

€ 1 063,00

€ 1 063,00 Всеки (ex VAT)

RS PRO 5G IOT Router Ethernet, WiFi, 2 Ports

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Number of Serial Ports

Cellular Wifi Router

Router Type

Cellular Wifi Router

Model

5G IOT Router

Wireless Connectivity

Ethernet, WiFi

Network Speed

867Mbit/s

WiFi Standard

IEEE 802.11a/b/g/n/ac

Wireless Data Rate

867Mbit/s

WiFi Band

2.4 and 5GHz

Number of LAN Ports

2

Security Protocols

WEP, WPA, WPA2

Dimensions

136 x 115 x 32mm

Weight

475g

Depth

115mm

Width

136mm

Height

32mm

Страна на произход

China