RS PRO 5A Rail Mount Fuse Holder, 250V ac

Технически документи
Спецификации
Brand
RS ProAnti Vibration
Yes
Fuse Holder Type
Rail Mount
Current Rating
5A
Voltage Rating
250V ac
Rail Type
DIN 35 mm
Case Material
Phenolic
Страна на произход
United Kingdom
Детайли за продукта
RS Pro Fuse Holders and Brackets
These high-quality RS Pro fuse holders and mounting brackets have been approved to excellent standards and designed to meet a wide range of application requirements.
Areas that benefit from these types of accessories include power distribution, motor protection, electronic railway and street lighting.
Features and Benefits
Allows for the easy mounting of fuses
The RS Pro fuse holder range offers a variety of sizes and amps.
354-408 RS Pro DIN Rail Mounting Bracket for RS Pro Fuse Holder
354-385 RS Pro 5 A Black Fuse Holder incorporating fuse-wire
354-391 RS Pro 15 A Black Fuse Holder incorporating fuse-wire
414-588 RS Pro 10 A Black Fuse Holder 6.3 x 32 mm
420-038 RS Pro 10 A Black Fuse Holder 5 x 20 mm
Warning
These products are not suitable for live working due to their non-shrouded construction
€ 162,58
€ 162,58 1 Pack of 5 (ex VAT)
1
€ 162,58
€ 162,58 1 Pack of 5 (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 162,58 |
5 - 24 | € 146,31 |
25 - 49 | € 131,37 |
50 - 99 | € 124,38 |
100+ | € 118,36 |
Технически документи
Спецификации
Brand
RS ProAnti Vibration
Yes
Fuse Holder Type
Rail Mount
Current Rating
5A
Voltage Rating
250V ac
Rail Type
DIN 35 mm
Case Material
Phenolic
Страна на произход
United Kingdom
Детайли за продукта
RS Pro Fuse Holders and Brackets
These high-quality RS Pro fuse holders and mounting brackets have been approved to excellent standards and designed to meet a wide range of application requirements.
Areas that benefit from these types of accessories include power distribution, motor protection, electronic railway and street lighting.
Features and Benefits
Allows for the easy mounting of fuses
The RS Pro fuse holder range offers a variety of sizes and amps.
354-408 RS Pro DIN Rail Mounting Bracket for RS Pro Fuse Holder
354-385 RS Pro 5 A Black Fuse Holder incorporating fuse-wire
354-391 RS Pro 15 A Black Fuse Holder incorporating fuse-wire
414-588 RS Pro 10 A Black Fuse Holder 6.3 x 32 mm
420-038 RS Pro 10 A Black Fuse Holder 5 x 20 mm
Warning
These products are not suitable for live working due to their non-shrouded construction