RS PRO 5A 240 V ac 50/60Hz, Wall Mount RFI Filter, Screw, Single Phase

Технически документи
Спецификации
Brand
RS ProMaximum Current Rating
5A
Maximum Voltage Rating
240 V ac
Mounting Type
Wall Mount
Termination Style
Screw
Number of Phases
1
Series
MA05/10
Number of Stages
Three Stage
Operating Frequency
50/60Hz
Length
123mm
Depth
75mm
Height
28mm
Dimensions
123 x 75 x 28mm
Minimum Operating Temperature
-25°C
Leakage Current
< 0.3 mA
Maximum Operating Temperature
+85°C
Страна на произход
United Kingdom
Детайли за продукта
Lightning and RFI Protectors
Meets BS 6651:1992 Appendix C for Lightning protection
Fully tested to IEC1000-4-5 and IEC1000-4-6 these hybrid protectors provide a low let-through voltage whilst exhibiting high RFI attenuation (maximum 73dB at 5MHz)
Designed to repeatedly handle surges of up to 6000V and 3000A
Auto-resetting they require no maintenance
Available in 5 and 10A versions at 240V
Lightning barriers should be used on power supplies feeding critical electronic control equipment (PLCs, process control instrumentation, CNC machines, etc.) and they should be located close to the equipment they are to protect
€ 282,30
€ 282,30 Всеки (ex VAT)
1
€ 282,30
€ 282,30 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 282,30 |
5 - 9 | € 265,37 |
10+ | € 251,25 |
Технически документи
Спецификации
Brand
RS ProMaximum Current Rating
5A
Maximum Voltage Rating
240 V ac
Mounting Type
Wall Mount
Termination Style
Screw
Number of Phases
1
Series
MA05/10
Number of Stages
Three Stage
Operating Frequency
50/60Hz
Length
123mm
Depth
75mm
Height
28mm
Dimensions
123 x 75 x 28mm
Minimum Operating Temperature
-25°C
Leakage Current
< 0.3 mA
Maximum Operating Temperature
+85°C
Страна на произход
United Kingdom
Детайли за продукта
Lightning and RFI Protectors
Meets BS 6651:1992 Appendix C for Lightning protection
Fully tested to IEC1000-4-5 and IEC1000-4-6 these hybrid protectors provide a low let-through voltage whilst exhibiting high RFI attenuation (maximum 73dB at 5MHz)
Designed to repeatedly handle surges of up to 6000V and 3000A
Auto-resetting they require no maintenance
Available in 5 and 10A versions at 240V
Lightning barriers should be used on power supplies feeding critical electronic control equipment (PLCs, process control instrumentation, CNC machines, etc.) and they should be located close to the equipment they are to protect