RS PRO 58A Power and Data Combined Installation Cable, EV Charging Cable 50m

Технически документи
Спецификации
Brand
RS ProEV Charging Cable Type
Power and Data Combined Installation Cable
Cable Length
50m
Current Rating
58A
Terminated/Unterminated
Unterminated
Voltage Rating
600/1000V
Cross Sectional Area
6mm²
CPR Certification
Eca
Sheath Colour
Black
Better World Product (Find out more)
Yes
Outer Diameter
18.6mm
Better World Claim
Renewable energy solution
Armoured
Yes
Number of Cores
3
Insulation material
XLPE
Conductor Material
Annealed Copper
Minimum Operating Temperature
-15°C
Maximum Operating Temperature Range
90°C
Страна на произход
United Kingdom
€ 586,83
€ 586,83 1 Reel of 50 Metres (ex VAT)
1
€ 586,83
€ 586,83 1 Reel of 50 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProEV Charging Cable Type
Power and Data Combined Installation Cable
Cable Length
50m
Current Rating
58A
Terminated/Unterminated
Unterminated
Voltage Rating
600/1000V
Cross Sectional Area
6mm²
CPR Certification
Eca
Sheath Colour
Black
Better World Product (Find out more)
Yes
Outer Diameter
18.6mm
Better World Claim
Renewable energy solution
Armoured
Yes
Number of Cores
3
Insulation material
XLPE
Conductor Material
Annealed Copper
Minimum Operating Temperature
-15°C
Maximum Operating Temperature Range
90°C
Страна на произход
United Kingdom