Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO 58 W Fluorescent Batten Light, 230 V ac Batten, 1 Lamp, Anti-corrosive, 1.60 m Long, IP65

Номер на артикул на RS: 362-7901Марка: RS PRO
brand-logo
Преглед на всички в Лентови лампи

Технически документи

Спецификации

Brand

RS Pro

Type

Batten

Batten Type

Single

Length

1.60 m

Width

121 mm

Depth

121 mm

Wattage

58 W

Number of Lamps

1

Lamp Type

Fluorescent

Lamp Size

T8

Voltage Rating

230 V ac

Anti-corrosive

Yes

IP Rating

IP65

Series

A-Line

Страна на произход

United Kingdom

Детайли за продукта

High Temperature Fitting

This Thorlux Lighting High ambient temperature Lamp Batten is a British Made multipurpose luminaire of high quality construction, in a non yellowing white finish. This Lamp batten is robust and durable, with a polycarbonate cover and extruded aluminium body with die cast ends. This Thorlux light can withstand a temperature of 60 degrees Centigrade and it’s ideal for applications like Food factories, public areas, cooker hoods, dairies, water treatment works, cable tunnels and multi storey car parks.

Designed for use in high humidity and / or high ambient temperatures
Ideal for use in food factories or industrial process areas
Minimal dust traps
Captive central diffuser screws give smooth exterior
Robust & durable extruded aluminium body with polycarbonate diffuser
Removable gear tray with fused plug and socket, gear tray can hang on safety straps during maintenance
Low loss control gear minimises heat build up
Lamps not supplied, see accessory link for suitable products

Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO 58 W Fluorescent Batten Light, 230 V ac Batten, 1 Lamp, Anti-corrosive, 1.60 m Long, IP65

P.O.A.

RS PRO 58 W Fluorescent Batten Light, 230 V ac Batten, 1 Lamp, Anti-corrosive, 1.60 m Long, IP65
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Type

Batten

Batten Type

Single

Length

1.60 m

Width

121 mm

Depth

121 mm

Wattage

58 W

Number of Lamps

1

Lamp Type

Fluorescent

Lamp Size

T8

Voltage Rating

230 V ac

Anti-corrosive

Yes

IP Rating

IP65

Series

A-Line

Страна на произход

United Kingdom

Детайли за продукта

High Temperature Fitting

This Thorlux Lighting High ambient temperature Lamp Batten is a British Made multipurpose luminaire of high quality construction, in a non yellowing white finish. This Lamp batten is robust and durable, with a polycarbonate cover and extruded aluminium body with die cast ends. This Thorlux light can withstand a temperature of 60 degrees Centigrade and it’s ideal for applications like Food factories, public areas, cooker hoods, dairies, water treatment works, cable tunnels and multi storey car parks.

Designed for use in high humidity and / or high ambient temperatures
Ideal for use in food factories or industrial process areas
Minimal dust traps
Captive central diffuser screws give smooth exterior
Robust & durable extruded aluminium body with polycarbonate diffuser
Removable gear tray with fused plug and socket, gear tray can hang on safety straps during maintenance
Low loss control gear minimises heat build up
Lamps not supplied, see accessory link for suitable products