RS PRO 57065 Non Return Valve, Push In 8mm Tube Inlet, 2 to 8bar

Номер на артикул на RS: 187-5690Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Tube Inlet Connection

Push In 8mm

Inlet Connection Type

Tube

Outlet Connection Type

Threaded

Manufacturer Series

57065

Minimum Operating Pressure

2bar

Maximum Operating Pressure

8 bar

Maximum Operating Temperature

+80°C

Threaded Outlet Gender

Male

Operating Pressure Range

2 to 8bar

Threaded Outlet Thread Size

1/8in

Body Material

Brass

Minimum Operating Temperature

-20°C

Страна на произход

Italy

Информацията за складовите наличности временно не е налична.

€ 124,96

€ 124,96 1 Bag of 10 (ex VAT)

RS PRO 57065 Non Return Valve, Push In 8mm Tube Inlet, 2 to 8bar

€ 124,96

€ 124,96 1 Bag of 10 (ex VAT)

RS PRO 57065 Non Return Valve, Push In 8mm Tube Inlet, 2 to 8bar
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Tube Inlet Connection

Push In 8mm

Inlet Connection Type

Tube

Outlet Connection Type

Threaded

Manufacturer Series

57065

Minimum Operating Pressure

2bar

Maximum Operating Pressure

8 bar

Maximum Operating Temperature

+80°C

Threaded Outlet Gender

Male

Operating Pressure Range

2 to 8bar

Threaded Outlet Thread Size

1/8in

Body Material

Brass

Minimum Operating Temperature

-20°C

Страна на произход

Italy