Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO 56pF Mica Capacitor 500V dc ±1pF Tolerance Radial

Номер на артикул на RS: 495-717Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Series

D

Capacitance

56pF

Voltage

500V dc

Dimensions

11.43 x 4.32 x 9.14mm

Lead Pitch

5.72mm

Construction

Radial

Tolerance

±1pF

Depth

4.32mm

Height

9.14mm

Length

11.43mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Capacitor Family

Mica

Dielectric Material Family

Mica

Детайли за продукта

RS Pro Silvered Mica Capacitors

RS Pro high quality silvered mica capacitors are small and offer high insulation resistance. Ideal for applications that require high stability. The Mica capacittors feature a Flame retardant epoxy coating These capacitors are suitable for professional and military equipment.

Applications

Logic and transmission circuits
Pulse forming networks
Delay lines,
DC Voltage blocking
Timing circuits

Radial Dipped

Информацията за складовите наличности временно не е налична.

€ 24,48

€ 4,895 Each (In a Pack of 5) (ex VAT)

RS PRO 56pF Mica Capacitor 500V dc ±1pF Tolerance Radial

€ 24,48

€ 4,895 Each (In a Pack of 5) (ex VAT)

RS PRO 56pF Mica Capacitor 500V dc ±1pF Tolerance Radial
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 45€ 4,895€ 24,48
50 - 245€ 3,911€ 19,56
250 - 495€ 3,183€ 15,92
500 - 995€ 2,452€ 12,26
1000+€ 2,199€ 10,99

Технически документи

Спецификации

Brand

RS Pro

Series

D

Capacitance

56pF

Voltage

500V dc

Dimensions

11.43 x 4.32 x 9.14mm

Lead Pitch

5.72mm

Construction

Radial

Tolerance

±1pF

Depth

4.32mm

Height

9.14mm

Length

11.43mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Capacitor Family

Mica

Dielectric Material Family

Mica

Детайли за продукта

RS Pro Silvered Mica Capacitors

RS Pro high quality silvered mica capacitors are small and offer high insulation resistance. Ideal for applications that require high stability. The Mica capacittors feature a Flame retardant epoxy coating These capacitors are suitable for professional and military equipment.

Applications

Logic and transmission circuits
Pulse forming networks
Delay lines,
DC Voltage blocking
Timing circuits

Radial Dipped