RS PRO 560Ω Carbon Film Resistor 0.5W ±5%

Номер на артикул на RS: 707-8209PМарка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Resistance

560Ω

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Package/Case

0623

Temperature Coefficient

-500 → +350ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Carbon Film Resistors 0.5W

The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.

Информацията за складовите наличности временно не е налична.

€ 39,45

€ 0,158 Each (Supplied as a Tape) (ex VAT)

RS PRO 560Ω Carbon Film Resistor 0.5W ±5%
Изберете тип опаковка

€ 39,45

€ 0,158 Each (Supplied as a Tape) (ex VAT)

RS PRO 560Ω Carbon Film Resistor 0.5W ±5%
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Лента
250 - 490€ 0,158€ 1,58
500 - 990€ 0,143€ 1,43
1000 - 2490€ 0,125€ 1,25
2500+€ 0,106€ 1,06

Технически документи

Спецификации

Brand

RS Pro

Resistance

560Ω

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Package/Case

0623

Temperature Coefficient

-500 → +350ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Carbon Film Resistors 0.5W

The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.