RS PRO 55000 Series Push-in Fitting, Push In 12 mm to Push In 12 mm, Threaded-to-Tube Connection Style

Технически документи
Спецификации
Brand
RS ProConnector A
Push In 12 mm
Connector B
Push In 12 mm
Pneumatic Fitting Type
Push-in Fitting
Connection Style
Threaded-to-Tube
Threaded Connection
G 1/2 Male
Manufacturer Series
55000
Maximum Operating Pressure
20 bar
Body Material
Brass
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Mounting Type
Inline
Страна на произход
Italy
€ 97,21
€ 97,21 1 Bag of 10 (ex VAT)
1
€ 97,21
€ 97,21 1 Bag of 10 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProConnector A
Push In 12 mm
Connector B
Push In 12 mm
Pneumatic Fitting Type
Push-in Fitting
Connection Style
Threaded-to-Tube
Threaded Connection
G 1/2 Male
Manufacturer Series
55000
Maximum Operating Pressure
20 bar
Body Material
Brass
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Mounting Type
Inline
Страна на произход
Italy