Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO 5.5 in Chrome Steel Electricians Scissors

Номер на артикул на RS: 487-224Марка: RS PRODistrelec Article No.: 30395184
brand-logo
Преглед на всички в Ножици

Технически документи

Спецификации

Brand

RS Pro

Blade Length

42 mm

Blade Material

Chrome Steel

Overall Length

5.5 in

Handle Material

Nylon

Adjustable Pivot

Yes

Scissor Type

Electricians

Distrelec Product Id

30395184

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Electricians Scissors

Our RS PRO heavy-duty, stainless steel electricians scissors with a notch are ideal for electricians out in the field whilst working. These scissors can sometimes be referred to as "cutters" or "shears", they have been designed to seamlessly cut through hard materials such as cloth, upholstery, leather, kevlar and insulation.

Features & Benefits

• Constructed from chrome steel, the serrated blades have been hardened to allow them to trim kevlar strength members
• The alloy steel pivots, allowing it to be adjustable - dependable on application
• Bevelled and precision ground for long-lasting sharpness and cutting performance
• The handles have been ergonomically designed to promote ease of use and comfort when being handled - this design also contributed to the balance, control and reduction of strain and fatigue
• The scissors have been vacuum treated to HRC 58-60 (only on the scissor blades)
• 138mm overall length
• Features a hollow grounding, cutting edge - fully polished finished on the whole body
• The majority colour of the electrician's scissors is red
• Micro-serration cutting length 42 mm (1-5/8") and thickness of blade 3.2mm

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от
RS PRO 138 mm Stainless Steel Electricians Scissors
€ 25,66Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 24,94

€ 24,94 Всеки (ex VAT)

RS PRO 5.5 in Chrome Steel Electricians Scissors

€ 24,94

€ 24,94 Всеки (ex VAT)

RS PRO 5.5 in Chrome Steel Electricians Scissors
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO 138 mm Stainless Steel Electricians Scissors
€ 25,66Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Blade Length

42 mm

Blade Material

Chrome Steel

Overall Length

5.5 in

Handle Material

Nylon

Adjustable Pivot

Yes

Scissor Type

Electricians

Distrelec Product Id

30395184

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Electricians Scissors

Our RS PRO heavy-duty, stainless steel electricians scissors with a notch are ideal for electricians out in the field whilst working. These scissors can sometimes be referred to as "cutters" or "shears", they have been designed to seamlessly cut through hard materials such as cloth, upholstery, leather, kevlar and insulation.

Features & Benefits

• Constructed from chrome steel, the serrated blades have been hardened to allow them to trim kevlar strength members
• The alloy steel pivots, allowing it to be adjustable - dependable on application
• Bevelled and precision ground for long-lasting sharpness and cutting performance
• The handles have been ergonomically designed to promote ease of use and comfort when being handled - this design also contributed to the balance, control and reduction of strain and fatigue
• The scissors have been vacuum treated to HRC 58-60 (only on the scissor blades)
• 138mm overall length
• Features a hollow grounding, cutting edge - fully polished finished on the whole body
• The majority colour of the electrician's scissors is red
• Micro-serration cutting length 42 mm (1-5/8") and thickness of blade 3.2mm

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от
RS PRO 138 mm Stainless Steel Electricians Scissors
€ 25,66Всеки (ex VAT)