RS PRO 50Ω RF Attenuator Straight SMA Connector SMA Plug to Socket 20dB, Operating Frequency 18GHz

Технически документи
Спецификации
Brand
RS ProInterface Type
SMA Plug to Socket
Attenuation
20dB
Body Orientation
Straight
Impedance
50Ω
Operating Frequency
18GHz
Body Plating
Passivated Stainless Steel
Cable Type
Coaxial
Contact Plating
Gold
Contact Material
Beryllium Copper
Connector Type
SMA
Gender A
Male
Gender B
Female
Страна на произход
China
€ 77,43
€ 77,43 Всеки (ex VAT)
1
€ 77,43
€ 77,43 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 9 | € 77,43 |
10+ | € 64,55 |
Технически документи
Спецификации
Brand
RS ProInterface Type
SMA Plug to Socket
Attenuation
20dB
Body Orientation
Straight
Impedance
50Ω
Operating Frequency
18GHz
Body Plating
Passivated Stainless Steel
Cable Type
Coaxial
Contact Plating
Gold
Contact Material
Beryllium Copper
Connector Type
SMA
Gender A
Male
Gender B
Female
Страна на произход
China