RS PRO 50Ω RF Attenuator Straight SMA Connector SMA Plug to Socket 1dB, Operating Frequency 6GHz

Технически документи
Спецификации
Brand
RS ProInterface Type
SMA Plug to Socket
Attenuation
1dB
Body Orientation
Straight
Impedance
50Ω
Operating Frequency
6GHz
Body Plating
Passivated Stainless Steel
Cable Type
Coaxial
Contact Plating
Gold
Contact Material
Beryllium Copper
Connector Type
SMA
Gender A
Male
Gender B
Female
Страна на произход
China
€ 75,78
€ 75,78 Всеки (ex VAT)
1
€ 75,78
€ 75,78 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 75,78 |
10+ | € 63,73 |
Технически документи
Спецификации
Brand
RS ProInterface Type
SMA Plug to Socket
Attenuation
1dB
Body Orientation
Straight
Impedance
50Ω
Operating Frequency
6GHz
Body Plating
Passivated Stainless Steel
Cable Type
Coaxial
Contact Plating
Gold
Contact Material
Beryllium Copper
Connector Type
SMA
Gender A
Male
Gender B
Female
Страна на произход
China