RS PRO 50Ω RF Attenuator Straight N Connector N Plug to N Socket 10dB, Operating Frequency 3GHz
Номер на артикул на RS: 282-3268Марка: RS PRO

Технически документи
Спецификации
Brand
RS ProInterface Type
N Plug to N Socket
Attenuation
10dB
Body Orientation
Straight
Impedance
50Ω
Operating Frequency
3GHz
Body Plating
Nickel
Cable Type
Coaxial
Contact Plating
Gold
Contact Material
Bronze
Connector Type
N
Gender A
Male
Gender B
Female
Страна на произход
China
Може да се интересувате от
Radiall 50Ω RF Attenuator N Connector N Plug to N Socket 0.5 dB, 10 dB, Operating Frequency DC → 6GHzМарка: Radiall
€ 114,59Всеки (ex VAT)
€ 53,32
€ 53,32 Всеки (ex VAT)
RS PRO 50Ω RF Attenuator Straight N Connector N Plug to N Socket 10dB, Operating Frequency 3GHz
1
€ 53,32
€ 53,32 Всеки (ex VAT)
RS PRO 50Ω RF Attenuator Straight N Connector N Plug to N Socket 10dB, Operating Frequency 3GHz
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 9 | € 53,32 |
10+ | € 43,97 |
Може да се интересувате от
Radiall 50Ω RF Attenuator N Connector N Plug to N Socket 0.5 dB, 10 dB, Operating Frequency DC → 6GHzМарка: Radiall
€ 114,59Всеки (ex VAT)
Технически документи
Спецификации
Brand
RS ProInterface Type
N Plug to N Socket
Attenuation
10dB
Body Orientation
Straight
Impedance
50Ω
Operating Frequency
3GHz
Body Plating
Nickel
Cable Type
Coaxial
Contact Plating
Gold
Contact Material
Bronze
Connector Type
N
Gender A
Male
Gender B
Female
Страна на произход
China
Може да се интересувате от
Radiall 50Ω RF Attenuator N Connector N Plug to N Socket 0.5 dB, 10 dB, Operating Frequency DC → 6GHzМарка: Radiall
€ 114,59Всеки (ex VAT)