RS PRO 50Ω RF Adapter N Plug to SMA Socket

Номер на артикул на RS: 406-537Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Adapter Type

N Plug to SMA Socket

Adapter Type A

N

Adapter Type B

SMA

Gender A

Plug

Gender B

Female

Impedance

50Ω

Детайли за продукта

RS PRO coaxial adapters

From RS PRO comes a range of high quality and great value coaxial adapters, These coaxial type adapters have been designed to provide a effective method of connecting coaxial cable assemblies through a panel mounting connection
.
Manufactured out of industry standard components, these connectors are most commonly used for connecting radio and television broadcast equipment.

Features and benefits

  • Various plug types offered in this range of coaxial adapters, please see attributes or datasheet for further details.

  • Gold plated and silver plated contact plating offered in this range

  • Impedance of 50 ohms

  • White Bronze, Silver, nickel and gold bodies offered in this range of adapters

  • Operating frequency of between 300MHz to 11GHz offered in this range, please see datasheet or below attributes for further details

  • Straight and right-angle body offered in this range

Applications

Coaxial adapters are used in a variety of RF (radio frequency) signal applications as well in medical and test equipment. Other applications include;

  • Test and measurement

  • Communication systems

  • GPS equipment

  • Antennas

What is impedance?

Impedance is an electric current’s opposition being measured when the voltage has been applied

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Може да се интересувате от
RS PRO Straight 50Ω RF Adapter N Plug to SMA Socket
€ 24,87Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO 50Ω RF Adapter N Plug to SMA Socket

P.O.A.

RS PRO 50Ω RF Adapter N Plug to SMA Socket
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Straight 50Ω RF Adapter N Plug to SMA Socket
€ 24,87Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Adapter Type

N Plug to SMA Socket

Adapter Type A

N

Adapter Type B

SMA

Gender A

Plug

Gender B

Female

Impedance

50Ω

Детайли за продукта

RS PRO coaxial adapters

From RS PRO comes a range of high quality and great value coaxial adapters, These coaxial type adapters have been designed to provide a effective method of connecting coaxial cable assemblies through a panel mounting connection
.
Manufactured out of industry standard components, these connectors are most commonly used for connecting radio and television broadcast equipment.

Features and benefits

  • Various plug types offered in this range of coaxial adapters, please see attributes or datasheet for further details.

  • Gold plated and silver plated contact plating offered in this range

  • Impedance of 50 ohms

  • White Bronze, Silver, nickel and gold bodies offered in this range of adapters

  • Operating frequency of between 300MHz to 11GHz offered in this range, please see datasheet or below attributes for further details

  • Straight and right-angle body offered in this range

Applications

Coaxial adapters are used in a variety of RF (radio frequency) signal applications as well in medical and test equipment. Other applications include;

  • Test and measurement

  • Communication systems

  • GPS equipment

  • Antennas

What is impedance?

Impedance is an electric current’s opposition being measured when the voltage has been applied

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Може да се интересувате от
RS PRO Straight 50Ω RF Adapter N Plug to SMA Socket
€ 24,87Всеки (ex VAT)