RS PRO 50VA Enclosed Autotransformer, 230V ac Primary, 115V ac Secondary

Технически документи
Спецификации
Brand
RS ProPrimary Voltage Rating
230V ac
Secondary Voltage Rating
115V ac
Power Rating
50VA
Construction
Enclosed
Mounting Type
Chassis Mount, Floor Standing, Wall Mount
Length
58mm
Width
63mm
Dimensions
58 x 63 x 70mm
Depth
70mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Standards Met
EN 61558
Efficiency
0.922
Страна на произход
Poland
€ 89,94
€ 89,94 Всеки (ex VAT)
1
€ 89,94
€ 89,94 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 9 | € 89,94 |
10+ | € 76,18 |
Технически документи
Спецификации
Brand
RS ProPrimary Voltage Rating
230V ac
Secondary Voltage Rating
115V ac
Power Rating
50VA
Construction
Enclosed
Mounting Type
Chassis Mount, Floor Standing, Wall Mount
Length
58mm
Width
63mm
Dimensions
58 x 63 x 70mm
Depth
70mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Standards Met
EN 61558
Efficiency
0.922
Страна на произход
Poland