RS PRO 50mm Spring Clamp

Номер на артикул на RS: 231-279Марка: RS PRODistrelec Article No.: 30418674
brand-logo
Преглед на всички в Скоби

Технически документи

Спецификации

Brand

RS Pro

Type

Spring Clamp

Jaw Opening

50mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Super Grip Clamp

These RS PRO super grip clamps are ideal for using to secure or hold an object in the correct place when working. They are an essential for any toolbox and can be used by professionals and DIY enthusiasts for super gripping when gluing, clamping and securing.

These hand-held grips are manufactured from glass-reinforced nylon for a longer life and have different sized swivelling jaws. The inside of the jaws are serrated and can be used on round or curved work pieces, with an extra strong inbuilt spring making them ideal for numerous gripping tasks.

Features and Benefits

• Grip clamps are made from glass-reinforced nylon
• Serrated inside jaws
• Inbuilt spring mechanism making them stronger
• 3 different sizes available
• Ideal for simple and light clamping crafts
• Convenience of a quick grip clamp with a quick release
• Pads on the grips
• Perfect for one-handed use

Three sizes available are:-
231-263 – 25mm jaw opening, pad width is 26 x 17mm depth
231-279 – 50mm jaw opening, pad width is 29 x 19mm depth
231-285 – 75mm jaw opening, pad width is 29 x 20mm depth

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от
RS PRO 25mm Spring Clamp
€ 4,82Всеки (ex VAT)
RS PRO 75mm Spring Clamp
€ 9,47Всеки (ex VAT)
Bessey 2in x 1.9375in Spring Clamp
P.O.A.Всеки (ex VAT)
C & K Pliers
C & K PliersМарка: C & K
P.O.A.Всеки (ex VAT)

€ 6,51

€ 6,51 Всеки (ex VAT)

RS PRO 50mm Spring Clamp

€ 6,51

€ 6,51 Всеки (ex VAT)

RS PRO 50mm Spring Clamp

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO 25mm Spring Clamp
€ 4,82Всеки (ex VAT)
RS PRO 75mm Spring Clamp
€ 9,47Всеки (ex VAT)
Bessey 2in x 1.9375in Spring Clamp
P.O.A.Всеки (ex VAT)
C & K Pliers
C & K PliersМарка: C & K
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Type

Spring Clamp

Jaw Opening

50mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Super Grip Clamp

These RS PRO super grip clamps are ideal for using to secure or hold an object in the correct place when working. They are an essential for any toolbox and can be used by professionals and DIY enthusiasts for super gripping when gluing, clamping and securing.

These hand-held grips are manufactured from glass-reinforced nylon for a longer life and have different sized swivelling jaws. The inside of the jaws are serrated and can be used on round or curved work pieces, with an extra strong inbuilt spring making them ideal for numerous gripping tasks.

Features and Benefits

• Grip clamps are made from glass-reinforced nylon
• Serrated inside jaws
• Inbuilt spring mechanism making them stronger
• 3 different sizes available
• Ideal for simple and light clamping crafts
• Convenience of a quick grip clamp with a quick release
• Pads on the grips
• Perfect for one-handed use

Three sizes available are:-
231-263 – 25mm jaw opening, pad width is 26 x 17mm depth
231-279 – 50mm jaw opening, pad width is 29 x 19mm depth
231-285 – 75mm jaw opening, pad width is 29 x 20mm depth

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от
RS PRO 25mm Spring Clamp
€ 4,82Всеки (ex VAT)
RS PRO 75mm Spring Clamp
€ 9,47Всеки (ex VAT)
Bessey 2in x 1.9375in Spring Clamp
P.O.A.Всеки (ex VAT)
C & K Pliers
C & K PliersМарка: C & K
P.O.A.Всеки (ex VAT)