Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO, 5.0mm Pitch, 7 Way, , Pluggable Terminal Block, Header, Through Hole, Solder Termination

Номер на артикул на RS: 897-1385Марка: RS PRO
brand-logo
Преглед на всички в Pluggable Terminal Blocks

Технически документи

Спецификации

Brand

RS Pro

Pluggable Terminal Block Type

Header

Number Of Contacts

7

Pitch

5.0mm

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

15.0A

Voltage Rating

250.0 V

Страна на произход

China

Детайли за продукта

RS 5.0mm Vertical PCB Terminal Block Headers

5mm pitch vertical mount PCB terminal block headers made from green UL94-V0 flame retardant PA with a closed end design and polarised mouldings. These 5mm pluggable PCB terminal block headers have guided pin alignment and mate with 5mm pitch female terminal block plug connectors, see stock number 897-1159 typically.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 10) (ex VAT)

RS PRO, 5.0mm Pitch, 7 Way, , Pluggable Terminal Block, Header, Through Hole, Solder Termination

P.O.A.

Each (In a Pack of 10) (ex VAT)

RS PRO, 5.0mm Pitch, 7 Way, , Pluggable Terminal Block, Header, Through Hole, Solder Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Pluggable Terminal Block Type

Header

Number Of Contacts

7

Pitch

5.0mm

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

15.0A

Voltage Rating

250.0 V

Страна на произход

China

Детайли за продукта

RS 5.0mm Vertical PCB Terminal Block Headers

5mm pitch vertical mount PCB terminal block headers made from green UL94-V0 flame retardant PA with a closed end design and polarised mouldings. These 5mm pluggable PCB terminal block headers have guided pin alignment and mate with 5mm pitch female terminal block plug connectors, see stock number 897-1159 typically.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от