RS PRO, 5.0mm Pitch, 24 Way, Pluggable Terminal Block, Pin Header, Through Hole, Solder Termination

Номер на артикул на RS: 897-1323Марка: RS PRO
brand-logo
Преглед на всички в Pluggable Terminal Blocks

Технически документи

Спецификации

Brand

RS Pro

Pluggable Terminal Block Type

Pin Header

Number Of Contacts

24

Pitch

5.0mm

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

10.0A

Voltage Rating

250.0 V

Страна на произход

China

Детайли за продукта

RS 5.0mm 24 Way PCB Pin Strip Header

5mm pitch 24 way PCB pin strip header made from UL94-V0 flame retardant PA66 with stainless steel anti-solder wicking pins. This 5mm pitch PCB pin strip header can be cut to the required length and is for use with 5mm PCB pin pluggable terminal blocks (see stock number 897-1297) typically.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
24 way pin strip for PCB screw terminal
P.O.A.Each (In a Pack of 5) (ex VAT)

€ 13,80

€ 2,76 Each (In a Pack of 5) (ex VAT)

RS PRO, 5.0mm Pitch, 24 Way, Pluggable Terminal Block, Pin Header, Through Hole, Solder Termination

€ 13,80

€ 2,76 Each (In a Pack of 5) (ex VAT)

RS PRO, 5.0mm Pitch, 24 Way, Pluggable Terminal Block, Pin Header, Through Hole, Solder Termination

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
24 way pin strip for PCB screw terminal
P.O.A.Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Pluggable Terminal Block Type

Pin Header

Number Of Contacts

24

Pitch

5.0mm

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

10.0A

Voltage Rating

250.0 V

Страна на произход

China

Детайли за продукта

RS 5.0mm 24 Way PCB Pin Strip Header

5mm pitch 24 way PCB pin strip header made from UL94-V0 flame retardant PA66 with stainless steel anti-solder wicking pins. This 5mm pitch PCB pin strip header can be cut to the required length and is for use with 5mm PCB pin pluggable terminal blocks (see stock number 897-1297) typically.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
24 way pin strip for PCB screw terminal
P.O.A.Each (In a Pack of 5) (ex VAT)