RS PRO 50mm Orbital Sander, 1/4in Air Inlet, 16500rpm

Номер на артикул на RS: 739-8430Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Pad Size

50mm

Sander Type

Orbital Sander

Speed

16500rpm

Vibration Level

3.8m/s²

Weight

340g

Air Inlet BSP

1/4in

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Mini Random Orbital Air Sander

Mini palm sized, lightweight air sander allowing access to small areas, often unreachable by conventional sanders.

Random orbit allows maximum operator control and finish
Rear exhaust to keep airflow away from the hand
High power motor
Air inlet thread 1/4in
2in pad size
Random orbit 3mm
Sound level 81dBA

Sanders

A wide range of high quality professional tools and accessories designed for use in a variety of heavy duty applications. All tools and accessories are designed for use with a 1/4 in BSP connection system.

Може да се интересувате от
RS PRO 50mm Orbital Sander, 1/4in Air Inlet, 16500rpm
€ 189,24Всеки (ex VAT)

P.O.A.

RS PRO 50mm Orbital Sander, 1/4in Air Inlet, 16500rpm

P.O.A.

RS PRO 50mm Orbital Sander, 1/4in Air Inlet, 16500rpm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO 50mm Orbital Sander, 1/4in Air Inlet, 16500rpm
€ 189,24Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Pad Size

50mm

Sander Type

Orbital Sander

Speed

16500rpm

Vibration Level

3.8m/s²

Weight

340g

Air Inlet BSP

1/4in

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Mini Random Orbital Air Sander

Mini palm sized, lightweight air sander allowing access to small areas, often unreachable by conventional sanders.

Random orbit allows maximum operator control and finish
Rear exhaust to keep airflow away from the hand
High power motor
Air inlet thread 1/4in
2in pad size
Random orbit 3mm
Sound level 81dBA

Sanders

A wide range of high quality professional tools and accessories designed for use in a variety of heavy duty applications. All tools and accessories are designed for use with a 1/4 in BSP connection system.

Може да се интересувате от
RS PRO 50mm Orbital Sander, 1/4in Air Inlet, 16500rpm
€ 189,24Всеки (ex VAT)