Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO 50mm Cutting Length Jigsaw Blade, Pack of 5

Номер на артикул на RS: 799-9392Марка: RS PRO
brand-logo
Преглед на всички в Остриета за трион

Технически документи

Спецификации

Brand

RS Pro

Saw Blade Type

Jigsaw Blade

Application

Ceramics

Cutting Length

50mm

Number in Pack

5

Blade Material

Carbide

Страна на произход

China

Детайли за продукта

Jigsaw Blades

Professional jigsaw blades for use in power tools. Blades available for the clean high speed cutting of wood, metal and ceramics.

Application marked on the side of the blade for easy identification of the right part for the job
High Speed Steel blades for metal cutting
High Carbon Steel blades for wood cutting
Carbide blades for ceramic cutting
Supplied in packs of 5

Информацията за складовите наличности временно не е налична.

€ 14,74

€ 2,948 Each (In a Pack of 5) (ex VAT)

RS PRO 50mm Cutting Length Jigsaw Blade, Pack of 5

€ 14,74

€ 2,948 Each (In a Pack of 5) (ex VAT)

RS PRO 50mm Cutting Length Jigsaw Blade, Pack of 5
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Saw Blade Type

Jigsaw Blade

Application

Ceramics

Cutting Length

50mm

Number in Pack

5

Blade Material

Carbide

Страна на произход

China

Детайли за продукта

Jigsaw Blades

Professional jigsaw blades for use in power tools. Blades available for the clean high speed cutting of wood, metal and ceramics.

Application marked on the side of the blade for easy identification of the right part for the job
High Speed Steel blades for metal cutting
High Carbon Steel blades for wood cutting
Carbide blades for ceramic cutting
Supplied in packs of 5