RS PRO, 50m 5 Core PVC Power Cable +90°C

Номер на артикул на RS: 185-4011Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

16 mm²

Number of Cores

5

Length

50m

Armoured

Yes

Outer Diameter

26.3mm

CPR Certification

Eca

Sheath Material

PVC

Voltage Rating

1000, 600 V

Conductor Strand Type

Stranded

Cable Shape

Multicore

Maximum Operating Temperature

+90°C

Standards Met

BS EN 60228

Core Strands

7/1.70 mm

American Wire Gauge

5 AWG

Insulation material

XLPE

Conductor Material

Copper

Size of Strands

1.70 mm

Minimum Operating Temperature

-15°C

Страна на произход

United Kingdom

Може да се интересувате от
RS PRO 5 Core PVC Power Cable +90°C
€ 3 341,041 Reel of 100 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 1 676,54

€ 1 676,54 1 Reel of 50 Metres (ex VAT)

RS PRO, 50m 5 Core PVC Power Cable +90°C

€ 1 676,54

€ 1 676,54 1 Reel of 50 Metres (ex VAT)

RS PRO, 50m 5 Core PVC Power Cable +90°C
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO 5 Core PVC Power Cable +90°C
€ 3 341,041 Reel of 100 Metres (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

16 mm²

Number of Cores

5

Length

50m

Armoured

Yes

Outer Diameter

26.3mm

CPR Certification

Eca

Sheath Material

PVC

Voltage Rating

1000, 600 V

Conductor Strand Type

Stranded

Cable Shape

Multicore

Maximum Operating Temperature

+90°C

Standards Met

BS EN 60228

Core Strands

7/1.70 mm

American Wire Gauge

5 AWG

Insulation material

XLPE

Conductor Material

Copper

Size of Strands

1.70 mm

Minimum Operating Temperature

-15°C

Страна на произход

United Kingdom

Може да се интересувате от
RS PRO 5 Core PVC Power Cable +90°C
€ 3 341,041 Reel of 100 Metres (ex VAT)