RS PRO, 50m 2 Core, Black PVC Power Cable +90°C

Номер на артикул на RS: 196-4662Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

2.5 mm²

Number of Cores

2

Sheath Colour

Black

Length

50m

Armoured

Yes

Outer Diameter

12.6mm

CPR Certification

Eca

Sheath Material

PVC

Voltage Rating

600/1000 V

Core Strands

7/0.67 mm

American Wire Gauge

13 AWG

Conductor Material

Annealed Copper

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+90°C

Standards Met

BASEC

Страна на произход

United Kingdom

Може да се интересувате от
RS PRO 2 Core PVC Power Cable +90°C
€ 342,141 Reel of 100 Metres (ex VAT)
RS PRO 2 Core Polyvinyl Chloride PVC Armoured Cable 90°C
P.O.A.1 Reel of 50 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 204,28

€ 204,28 1 Reel of 50 Metres (ex VAT)

RS PRO, 50m 2 Core, Black PVC Power Cable +90°C

€ 204,28

€ 204,28 1 Reel of 50 Metres (ex VAT)

RS PRO, 50m 2 Core, Black PVC Power Cable +90°C
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO 2 Core PVC Power Cable +90°C
€ 342,141 Reel of 100 Metres (ex VAT)
RS PRO 2 Core Polyvinyl Chloride PVC Armoured Cable 90°C
P.O.A.1 Reel of 50 Metres (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

2.5 mm²

Number of Cores

2

Sheath Colour

Black

Length

50m

Armoured

Yes

Outer Diameter

12.6mm

CPR Certification

Eca

Sheath Material

PVC

Voltage Rating

600/1000 V

Core Strands

7/0.67 mm

American Wire Gauge

13 AWG

Conductor Material

Annealed Copper

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+90°C

Standards Met

BASEC

Страна на произход

United Kingdom

Може да се интересувате от
RS PRO 2 Core PVC Power Cable +90°C
€ 342,141 Reel of 100 Metres (ex VAT)
RS PRO 2 Core Polyvinyl Chloride PVC Armoured Cable 90°C
P.O.A.1 Reel of 50 Metres (ex VAT)