Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO, 50m 2 Core, Black CPE Power Cable +60°C

Номер на артикул на RS: 821-3235Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

1 mm²

Number of Cores

2

Sheath Colour

Black

Length

50m

CPR Certification

Eca

Outer Diameter

8.3mm

Sheath Material

CPE

Voltage Rating

450/750 V ac

European Harmonised Code

H07RN-F

Conductor Strand Type

Stranded

Conductor Material

Bare Copper

Size of Strands

0.25 mm

Maximum Operating Temperature

+60°C

American Wire Gauge

17 AWG

Conductor Resistance

19.5 Ω/km

Insulation material

EPR

Standards Met

VDE 0282

Cable Shape

Multicore

Страна на произход

China

Детайли за продукта

RS PRO H07RN-F Harmonised Rubber Insulated Mains Cable

From RS PRO a high-quality heavy duty and hard wearing H07RN-F flexible harmonised mains power cable with rubber insulation and chloroprene or polychloroprene rubber jacket. This cable has a voltage rating of 450 to 750 V and is designed for use in demanding industrial environments

Standards

VDE0282

Може да се интересувате от
RS PRO, 100m 2 Core, Black CPE Power Cable +60°C
€ 149,471 Reel of 100 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 73,40

€ 73,40 1 Reel of 50 Metres (ex VAT)

RS PRO, 50m 2 Core, Black CPE Power Cable +60°C

€ 73,40

€ 73,40 1 Reel of 50 Metres (ex VAT)

RS PRO, 50m 2 Core, Black CPE Power Cable +60°C
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO, 100m 2 Core, Black CPE Power Cable +60°C
€ 149,471 Reel of 100 Metres (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

1 mm²

Number of Cores

2

Sheath Colour

Black

Length

50m

CPR Certification

Eca

Outer Diameter

8.3mm

Sheath Material

CPE

Voltage Rating

450/750 V ac

European Harmonised Code

H07RN-F

Conductor Strand Type

Stranded

Conductor Material

Bare Copper

Size of Strands

0.25 mm

Maximum Operating Temperature

+60°C

American Wire Gauge

17 AWG

Conductor Resistance

19.5 Ω/km

Insulation material

EPR

Standards Met

VDE 0282

Cable Shape

Multicore

Страна на произход

China

Детайли за продукта

RS PRO H07RN-F Harmonised Rubber Insulated Mains Cable

From RS PRO a high-quality heavy duty and hard wearing H07RN-F flexible harmonised mains power cable with rubber insulation and chloroprene or polychloroprene rubber jacket. This cable has a voltage rating of 450 to 750 V and is designed for use in demanding industrial environments

Standards

VDE0282

Може да се интересувате от
RS PRO, 100m 2 Core, Black CPE Power Cable +60°C
€ 149,471 Reel of 100 Metres (ex VAT)