Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO, 5.08mm Pitch, 8 Way, , Pluggable Terminal Block, Plug, Through Hole, Screw Termination

Номер на артикул на RS: 144-4062Марка: RS PRO
brand-logo
Преглед на всички в Pluggable Terminal Blocks

Технически документи

Спецификации

Brand

RS Pro

Pluggable Terminal Block Type

Plug

Number Of Contacts

8

Pitch

5.08mm

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Screw

Current Rating

15A

Voltage Rating

450 V

Colour

Green

Material

Nylon 66

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 565,73

€ 2,263 Each (In a Box of 250) (ex VAT)

RS PRO, 5.08mm Pitch, 8 Way, , Pluggable Terminal Block, Plug, Through Hole, Screw Termination

€ 565,73

€ 2,263 Each (In a Box of 250) (ex VAT)

RS PRO, 5.08mm Pitch, 8 Way, , Pluggable Terminal Block, Plug, Through Hole, Screw Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Кутия
250 - 250€ 2,263€ 565,73
500+€ 2,081€ 520,27

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Pluggable Terminal Block Type

Plug

Number Of Contacts

8

Pitch

5.08mm

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Screw

Current Rating

15A

Voltage Rating

450 V

Colour

Green

Material

Nylon 66

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от