RS PRO, 5.08mm Pitch, 6 Way, Right Angle, Pluggable Terminal Block, Plug, Through Hole, Screw Termination

Номер на артикул на RS: 897-1228Марка: RS PRO
brand-logo
Преглед на всички в Pluggable Terminal Blocks

Технически документи

Спецификации

Brand

RS Pro

Pluggable Terminal Block Type

Plug

Number Of Contacts

6

Pitch

5.08mm

Number Of Rows

1

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Screw

Current Rating

15A

Voltage Rating

300 V

Colour

Green

Depth

15mm

Width

17.7mm

Length

30.5mm

Material

Polyamide

Страна на произход

China

Детайли за продукта

RS 5.08mm Rising Clamp Terminal Block Plug Connector

Our own range of RS Pro brings you high-quality PCB terminal blocks that feature a 5.08mm pitch. They’re constructed from green polarised mouldings that uphold flame retardant UL94-V0 PA66. These 5.08mm terminal blocks have tin plated brass terminals with a M2.5 captive screws for a stable connection. They support cable sizes in the range of 0.33-2mm², either solid or stranded and have a guided pin alignment.

These terminal blocks allow you to transfer data, signals and power directly to your PCB safely. They make ideal use as permanent solution however can be used in temporary circuitry.

Features and Benefits:

• 5.08mm pitch
• High quality build materials
• Polarised mouldings in green UL94-V0 flame retardant PA66
• Captive screws
• Guided pin alignment
• Operating temperatures of -40°c to +105°c

These connectors use a M2.5 slotted (L) screw. If you need a screwdriver, check out “125-3078

Информацията за складовите наличности временно не е налична.

€ 10,81

€ 2,162 Each (In a Pack of 5) (ex VAT)

RS PRO, 5.08mm Pitch, 6 Way, Right Angle, Pluggable Terminal Block, Plug, Through Hole, Screw Termination

€ 10,81

€ 2,162 Each (In a Pack of 5) (ex VAT)

RS PRO, 5.08mm Pitch, 6 Way, Right Angle, Pluggable Terminal Block, Plug, Through Hole, Screw Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 45€ 2,162€ 10,81
50 - 95€ 2,032€ 10,16
100 - 245€ 1,903€ 9,51
250 - 495€ 1,727€ 8,64
500+€ 1,621€ 8,10

Технически документи

Спецификации

Brand

RS Pro

Pluggable Terminal Block Type

Plug

Number Of Contacts

6

Pitch

5.08mm

Number Of Rows

1

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Screw

Current Rating

15A

Voltage Rating

300 V

Colour

Green

Depth

15mm

Width

17.7mm

Length

30.5mm

Material

Polyamide

Страна на произход

China

Детайли за продукта

RS 5.08mm Rising Clamp Terminal Block Plug Connector

Our own range of RS Pro brings you high-quality PCB terminal blocks that feature a 5.08mm pitch. They’re constructed from green polarised mouldings that uphold flame retardant UL94-V0 PA66. These 5.08mm terminal blocks have tin plated brass terminals with a M2.5 captive screws for a stable connection. They support cable sizes in the range of 0.33-2mm², either solid or stranded and have a guided pin alignment.

These terminal blocks allow you to transfer data, signals and power directly to your PCB safely. They make ideal use as permanent solution however can be used in temporary circuitry.

Features and Benefits:

• 5.08mm pitch
• High quality build materials
• Polarised mouldings in green UL94-V0 flame retardant PA66
• Captive screws
• Guided pin alignment
• Operating temperatures of -40°c to +105°c

These connectors use a M2.5 slotted (L) screw. If you need a screwdriver, check out “125-3078