RS PRO, 5.08mm Pitch, 6 Way, Pluggable Terminal Block, Header, Through Hole, Solder Termination

Технически документи
Спецификации
Brand
RS ProPluggable Terminal Block Type
Header
Number Of Contacts
6
Pitch
5.08mm
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
16.0A
Voltage Rating
300.0 V
Страна на произход
Taiwan, Province Of China
Детайли за продукта
5.08 mm Pitch Terminal Block Headers
A professional range of Wire-to-Board 2-part Terminal Block Through Hole PCB mount Shrouded Pin Headers with 5.08 mm pitch.
For mating 2-part Terminal Block Plugs see typical stock numbers 790-0695 .
Various positions available.
€ 5,68
€ 1,136 Each (In a Pack of 5) (ex VAT)
5
€ 5,68
€ 1,136 Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.
5
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 1870 | € 1,136 | € 5,68 |
1875 - 6245 | € 1,025 | € 5,12 |
6250 - 12495 | € 0,967 | € 4,84 |
12500 - 24995 | € 0,849 | € 4,25 |
25000+ | € 0,746 | € 3,73 |
Технически документи
Спецификации
Brand
RS ProPluggable Terminal Block Type
Header
Number Of Contacts
6
Pitch
5.08mm
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
16.0A
Voltage Rating
300.0 V
Страна на произход
Taiwan, Province Of China
Детайли за продукта
5.08 mm Pitch Terminal Block Headers
A professional range of Wire-to-Board 2-part Terminal Block Through Hole PCB mount Shrouded Pin Headers with 5.08 mm pitch.
For mating 2-part Terminal Block Plugs see typical stock numbers 790-0695 .
Various positions available.